IC SENSOR IMAGE MONO 48-LCC - MT9M001C12STM
| Digi-Key Part Number | 557-1151-ND |
1 5 10 |
29.70000 24.34400 23.12000 |
Extended Price
29.70 121.72 231.20 |
| Manufacturer Part Number | MT9M001C12STM | |||
| Description | IC SENSOR IMAGE MONO 48-LCC | |||
| Quantity Available | 58 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT9M001C12STM |
| Vendor | Micron Technology |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 48-LCC |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Packaging | Bulk |
| Pixel Size | 5.2µm x 5.2µm |
| Active Pixel Array | 1280H x 1024V |
| Frames Per Second | 30 [Nom] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT9M001C12STM MT9M001C12STM 557 1151 ND 5571151ND 557-1151 |
MT9M001C12STM Specification Sheet
IC SENSOR IMAGE MONO 48-LCC - MT9M001C12STM (557-1151-ND)
Related parts:IC SENSOR IMAGE MONO 48-LCC - MT9M001C12STM
Order 'ic sensor image mono 48-lcc - MT9M001C12STM' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1151-ND.
IC SENSOR IMAGE MONO 48-LCC - CYIL1SM0300-EVAL
Order 'ic sensor image mono 48-lcc - CYIL1SM0300-EVAL' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYIL1SM0300-EVAL-ND.
IC SENSOR IMAGE MONO 48-LCC - CYIL1SM0300AA-HDC
Order 'ic sensor image mono 48-lcc - CYIL1SM0300AA-HDC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYIL1SM0300AA-HDC-ND.
IC SENSOR IMAGE MONO 48-LCC - CYIL1SM0300AA-QDC
Order 'ic sensor image mono 48-lcc - CYIL1SM0300AA-QDC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYIL1SM0300AA-QDC-ND.
IC SENSOR IMAGE MONO 280-PGA - MT9M413C36STM
Order 'ic sensor image mono 280-pga - MT9M413C36STM' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1153-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
Order 'ic sensor image color 48-plcc - MT9T001P12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1164-ND.
IC SENSOR IMAGE MONO 280-PGA - MT9M440C36STM ES
Order 'ic sensor image mono 280-pga - MT9M440C36STM ES' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number MT9M440C36STM ES-ND.
IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1262-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1264-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9V135L12STC
Order 'ic sensor image color 48-plcc - MT9V135L12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V135L12STC-ND.
IC SENSOR IMAGE COLOR 48-CLCC - MT9V135C12STC
Order 'ic sensor image color 48-clcc - MT9V135C12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1308-ND.
IC SENSOR IMAGE 2MP 48-CLCC - MT9D131C12STC
Order 'ic sensor image 2mp 48-clcc - MT9D131C12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1311-ND.
IC SENSOR IMAGE 1.3MP 48-CLCC - MT9M131C12STC
Order 'ic sensor image 1.3mp 48-clcc - MT9M131C12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1312-ND.
IC SENSOR IMAGE MONO 84-LCC - IBIS4-1300-M-2
Order 'ic sensor image mono 84-lcc - IBIS4-1300-M-2' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number IBIS4-1300-M-2-ND.
IC SENSOR IMAGE MONO 68-LCC - IBIS4-6600-M-2
Order 'ic sensor image mono 68-lcc - IBIS4-6600-M-2' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number IBIS4-6600-M-2-ND.
Send this link via E-Mail
Help With This Screen