IC SENSOR IMAGE COLOR 44-ICSP - MT9M111I99STC
| Digi-Key Part Number | 557-1150-ND |
1 5 10 |
41.49000 33.96200 32.30000 |
Extended Price
41.49 169.81 323.00 |
| Manufacturer Part Number | MT9M111I99STC | |||
| Description | IC SENSOR IMAGE COLOR 44-ICSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT9M111I99STC |
| Vendor | Micron Technology |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 44-ICSP |
| Supply Voltage Typical | 2.70 VDC [Nom] |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Packaging | Bulk |
| Pixel Size | 3.6µm x 3.6µm |
| Active Pixel Array | 1280H x 1024V |
| Frames Per Second | 15 [Nom] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT9M111I99STC MT9M111I99STC 557 1150 ND 5571150ND 557-1150 |
MT9M111I99STC Specification Sheet
IC SENSOR IMAGE COLOR 44-ICSP - MT9M111I99STC (557-1150-ND)
Related parts:IC SENSOR IMAGE COLOR 44-ICSP - MT9M111I99STC
Order 'ic sensor image color 44-icsp - MT9M111I99STC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1150-ND.
IC SENSOR IMAGE COLOR 44-ICSP - MT9M111I29STC
Order 'ic sensor image color 44-icsp - MT9M111I29STC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number MT9M111I29STC-ND.
IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC
Order 'ic sensor image color 280-pga - MT9M413C36STC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1152-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
Order 'ic sensor image color 48-plcc - MT9T001P12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1164-ND.
IC SENSOR IMAGE COLOR 280-PGA - MT9M440C36STC ES
Order 'ic sensor image color 280-pga - MT9M440C36STC ES' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number MT9M440C36STC ES-ND.
IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1262-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1264-ND.
IC SENSOR IMAGE COLOR 28-PLCC - MT9V011IA9STC:B
Order 'ic sensor image color 28-plcc - MT9V011IA9STC:B' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V011IA9STC:B-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9V135L12STC
Order 'ic sensor image color 48-plcc - MT9V135L12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V135L12STC-ND.
IC SENSOR IMAGE COLOR 48-CLCC - MT9V135C12STC
Order 'ic sensor image color 48-clcc - MT9V135C12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1308-ND.
IC SENSOR IMAGE COLOR 28-PLCC - MT9V011P11STC:B
Order 'ic sensor image color 28-plcc - MT9V011P11STC:B' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1315-ND.
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111I99STC
Order 'ic sensor image vga color 44icsp - MT9V111I99STC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1147-ND.
IC SENSOR IMAGE VGA COLOR 48-LCC - MT9V403C12STC
Order 'ic sensor image vga color 48-lcc - MT9V403C12STC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1149-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V022IA7ATC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1166-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V125IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V125IA7ATC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1167-ND.
Send this link via E-Mail
Help With This Screen