IC SENSOR IMAGE VGA MONO 48-LCC - MT9V403C12STM
| Digi-Key Part Number | 557-1148-ND |
1 5 10 |
186.37000 171.14800 166.20200 |
Extended Price
186.37 855.74 1662.02 |
| Manufacturer Part Number | MT9V403C12STM | |||
| Description | IC SENSOR IMAGE VGA MONO 48-LCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MT9V403C12STM |
| Vendor | Micron Technology |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 48-LCC |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Packaging | Bulk |
| Pixel Size | 9.9µm x 9.9µm |
| Active Pixel Array | 659H x 494V |
| Frames Per Second | 200 [Nom] |
| Operating Temperature | -5 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT9V403C12STM MT9V403C12STM 557 1148 ND 5571148ND 557-1148 |
MT9V403C12STM Specification Sheet
IC SENSOR IMAGE VGA MONO 48-LCC - MT9V403C12STM (557-1148-ND)
Related parts:IC SENSOR IMAGE VGA MONO 48-LCC - MT9V403C12STM
Order 'ic sensor image vga mono 48-lcc - MT9V403C12STM' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1148-ND.
IC SENSOR IMAGE VGA COLOR 48-LCC - MT9V403C12STC
Order 'ic sensor image vga color 48-lcc - MT9V403C12STC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1149-ND.
IC SENSOR IMAGE VGA COLOR 48-LCC - MT9V131L12STC
Order 'ic sensor image vga color 48-lcc - MT9V131L12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V131L12STC-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
Order 'ic sensor image vga mono 52ibga - MT9V022IA7ATM' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1205-ND.
IC SENSOR IMAGE VGA MONO 48LCC - MT9V032L12STM ES
Order 'ic sensor image vga mono 48lcc - MT9V032L12STM ES' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number MT9V032L12STM ES-ND.
IC SENSOR IMAGE VGA MONO 48LCC - MT9V032L12STM
Order 'ic sensor image vga mono 48lcc - MT9V032L12STM' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V032L12STM-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022I77ATM
Order 'ic sensor image vga mono 52ibga - MT9V022I77ATM' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1270-ND.
IC SENSOR IMAGE VGA MONO 48LCC - MT9V032C12STM
Order 'ic sensor image vga mono 48lcc - MT9V032C12STM' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1306-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9618-ND.
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111I99STC
Order 'ic sensor image vga color 44icsp - MT9V111I99STC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1147-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V022IA7ATC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1166-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V125IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V125IA7ATC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1167-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022I77ATC
Order 'ic sensor image vga color 52ibga - MT9V022I77ATC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1267-ND.
IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032L12STC ES
Order 'ic sensor image vga color 48lcc - MT9V032L12STC ES' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V032L12STC ES-ND.
IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032L12STC
Order 'ic sensor image vga color 48lcc - MT9V032L12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V032L12STC-ND.
Send this link via E-Mail
Help With This Screen