Keywords:





Humidity SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD

SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD - Sensors, Transducers

Digi-Key Part Number HTS2030SMD-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
22.29000
19.76400
16.71750
14.86000
13.74550
11.14500
9.88190
Extended Price
22.29
197.64
1671.75
3715.00
6872.75
11145.00
24704.75
Manufacturer Part NumberHTS2030SMD
DescriptionSENSOR RH NTC CAP SIDE OPEN SMD
Quantity Available 203
All prices are in USD

Purchase Humidity SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Humidity SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD
Technical/Catalog InformationHTS2030SMD
VendorMeasurement Specialties Inc/Humirel
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HTS2030SMD
HTS2030SMD

HTS2030SMD Specification Sheet

Image of SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD

SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD (HTS2030SMD-ND) - Sensors, Transducers

Related parts Humidity SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD
Humidity SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD
 Order 'sensor rh ntc cap side open smd - HTS2030SMD' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HTS2030SMD-ND.
Humidity, Moisture SENSOR RH CAPACITIVE SIDE OPEN - HS1101LF
 Order 'sensor rh capacitive side open - HS1101LF' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HS1101LF-ND.
Multifunction SENSOR RH CAP NTC THERM - HTF3223
 Order 'sensor rh cap ntc therm - HTF3223' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HTF3223-ND.
Humidity, Moisture SENSOR RH CAP NTC THERM VOUT - HTM2500
 Order 'sensor rh cap ntc therm vout - HTM2500' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HTM2500-ND.
THERMISTOR NTC GLASS 20K OHM SMD - 03006-11.7K-98-G100
 Order 'thermistor ntc glass 20k ohm smd - 03006-11.7K-98-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-11.7K-98-G100-ND.
THERMISTOR NTC MELF 50K OHM SMD - 03006-29.1K-97-K
 Order 'thermistor ntc melf 50k ohm smd - 03006-29.1K-97-K' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-29.1K-97-K-ND.
THERMISTOR NTC GLASS 10K OHM SMD - 03006-5818-97-G100
 Order 'thermistor ntc glass 10k ohm smd - 03006-5818-97-G100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 03006-5818-97G100-ND.
THERM NTC 4.7KOHM 5% 0805 SMD - NB12J50472JBA
 Order 'therm ntc 4.7kohm 5% 0805 smd - NB12J50472JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12J50472JBA-ND.
THERM NTC 10KOHM 5% 0805 SMD - NB12K00103JBB
 Order 'therm ntc 10kohm 5% 0805 smd - NB12K00103JBB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NB12K00103JBB-ND.
THERM NTC 1KOHM 5% 0805 SMD - NC12MC0102JBA
 Order 'therm ntc 1kohm 5% 0805 smd - NC12MC0102JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NC12MC0102JBA-ND.
Current SENSOR CURRENT 5A 12V BI 8-SMD - ZMC05TA
 Order 'sensor current 5a 12v bi 8-smd - ZMC05TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMC05TACT-ND.
Humidity SENSOR RH CAPACITIVE - HS1101
 Order 'sensor rh capacitive - HS1101' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HS1101-ND.
Pressure Sensors, Transducers 100 PSI PSI 0 ~ 60mV Measurement Specialties Inc. 1451-100G-T
 Order 'sensor pressure 100psig smd - 1451-100G-T' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number MSP6812-ND.
Accessories Sensors, Transducers SENSOR PIEZO CABLE 3M W/BNC - 0-1005707-1 Measurement Specialties Inc/Schaevitz 0-1005707-1
 Order 'sensor piezo cable 3m w/bnc - 0-1005707-1' online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP1009-ND.
Pressure Sensors, Transducers 1 PSI PSI 0 ~ 4V Measurement Specialties Inc. GA200-001PD
 Order 'sensor transducer 0.250-4.5v pcb - GA200-001PD' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 356-1043-ND.

Options for Humidity SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD
Send this link via E-Mail
Help With This Screen

SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Component Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR HALL EFFECT MINI PNL MNT - 55100-3H-02-A Next: SWITCH PB MOM 6A MUSHROOM BLACK - RT0500
SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD