SENSOR RH CAP NTC THERM SMD - HTS2010SMD
| Digi-Key Part Number | HTS2010SMD-ND |
1 10 100 250 500 1000 2500 5000 |
18.20000 14.30000 12.35000 10.30000 9.15002 6.24969 6.05150 5.92800 |
Extended Price
18.20 143.00 1235.00 2575.00 4575.01 6249.69 15128.75 29640.00 |
| Manufacturer Part Number | HTS2010SMD | |||
| Description | SENSOR RH CAP NTC THERM SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | HTS2010SMD |
| Vendor | Humirel |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Humidity and Temperature |
| Humidity | 1 % RH [Min] |
| Humidity | 99 % RH [Max] |
| Supply Voltage | 5.00 VAC [Typ] |
| Output Type | Capacitive |
| Capacitance | 180 pF @ 55 % RH |
| Response Time | 10.0 s [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Housing Material | Polymer |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HTS2010SMD HTS2010SMD |
HTS2010SMD Specification Sheet
SENSOR RH CAP NTC THERM SMD - HTS2010SMD (HTS2010SMD-ND)
Related parts:SENSOR RH CAP NTC THERM SMD - HTS2010SMD
Order 'sensor rh cap ntc therm smd - HTS2010SMD' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HTS2010SMD-ND.
SENSOR RH CAP NTC THERM - HTF3223
Order 'sensor rh cap ntc therm - HTF3223' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HTF3223-ND.
SENSOR RH CAP NTC THERM VOUT PCB - HTM1505
Order 'sensor rh cap ntc therm vout pcb - HTM1505' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HTM1505-ND.
SENSOR RH CAP NTC THERM VOUT - HTM2500
Order 'sensor rh cap ntc therm vout - HTM2500' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HTM2500-ND.
THERMISTOR 33K OHM NTC 0402 SMD - NCP15WB333J03RC
Order 'thermistor 33k ohm ntc 0402 smd - NCP15WB333J03RC' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2401-1-ND.
THERMISTOR 33K OHM NTC 0402 SMD - NCP15WB333J03RC
Order 'thermistor 33k ohm ntc 0402 smd - NCP15WB333J03RC' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2401-2-ND.
THERMISTOR 47K OHM NTC 0402 SMD - NCP15WB473J03RC
Order 'thermistor 47k ohm ntc 0402 smd - NCP15WB473J03RC' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2402-1-ND.
THERMISTOR 47K OHM NTC 0402 SMD - NCP15WB473J03RC
Order 'thermistor 47k ohm ntc 0402 smd - NCP15WB473J03RC' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2402-2-ND.
THERMISTOR 68K OHM NTC 0402 SMD - NCP15WD683J03RC
Order 'thermistor 68k ohm ntc 0402 smd - NCP15WD683J03RC' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2403-1-ND.
THERMISTOR 68K OHM NTC 0402 SMD - NCP15WD683J03RC
Order 'thermistor 68k ohm ntc 0402 smd - NCP15WD683J03RC' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2403-2-ND.
THERMISTOR 100K OHM NTC 0402 SMD - NCP15WF104J03RC
Order 'thermistor 100k ohm ntc 0402 smd - NCP15WF104J03RC' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2404-1-ND.
THERMISTOR 100K OHM NTC 0402 SMD - NCP15WF104J03RC
Order 'thermistor 100k ohm ntc 0402 smd - NCP15WF104J03RC' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2404-2-ND.
THERMISTOR 150K OHM NTC 0402 SMD - NCP15WM154J03RC
Order 'thermistor 150k ohm ntc 0402 smd - NCP15WM154J03RC' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2405-1-ND.
THERMISTOR 150K OHM NTC 0402 SMD - NCP15WM154J03RC
Order 'thermistor 150k ohm ntc 0402 smd - NCP15WM154J03RC' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2405-2-ND.
THERMISTOR 220K OHM NTC 0402 SMD - NCP15WM224J03RC
Order 'thermistor 220k ohm ntc 0402 smd - NCP15WM224J03RC' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2406-1-ND.
Send this link via E-Mail
Help With This Screen