MODULE RH TEMP FREQ OUT JST CONN - HTF3226LF - Sensors, Transducers
| Digi-Key Part Number | HTF3226LF-ND |
1 10 100 250 500 1000 2500 |
21.60000 20.30000 16.24000 14.21000 12.18000 11.36800 10.79960 |
Extended Price
21.60 203.00 1624.00 3552.50 6090.00 11368.00 26999.00 |
| Manufacturer Part Number | HTF3226LF | |||
| Description | MODULE RH TEMP FREQ OUT JST CONN | |||
| Quantity Available | 567 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTF3226LF |
| Vendor | Measurement Specialties Inc/Humirel |
| Category | Sensors, Transducers |
| Sensor Type | Humidity and Temperature |
| Output Type | Frequency, NTC Thermistor |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTF3226LF HTF3226LF |
HTF3226LF Specification Sheet
MODULE RH TEMP FREQ OUT JST CONN - HTF3226LF (HTF3226LF-ND) - Sensors, Transducers
Related parts Sensors, Transducers:MODULE RH TEMP FREQ OUT JST CONN - HTF3226LF
Order 'module rh temp freq out jst conn - HTF3226LF' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HTF3226LF-ND.
MODULE RH TEMP FREQ OUT MINI - HTF3130
Order 'module rh temp freq out mini - HTF3130' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HTF3130-ND.
MODULE RH TEMP FREQ OUT MINI - HTF3000LFPVH
Order 'module rh temp freq out mini - HTF3000LFPVH' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HTF3000LFPVH-ND.
MODULE RH TEMP ANALOG VOUT - HTM1735LF
Order 'module rh temp analog vout - HTM1735LF' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HTM1735LF-ND.
VOUT RH/ TEMP MODULE, SIDE CONN - HTG3515CH
Order 'vout rh/ temp module, side conn - HTG3515CH' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HTG3515CH-ND.
VOUT RH/ TEMP MODULE, SIDE CONN - HTG3535CH
Order 'vout rh/ temp module, side conn - HTG3535CH' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HTG3535CH-ND.
SENSOR RH CAP NTC THERM VOUT - HTM2500
Order 'sensor rh cap ntc therm vout - HTM2500' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HTM2500-ND.
SENSOR RH CAPACITIVE SIDE OPEN - HS1101LF
Order 'sensor rh capacitive side open - HS1101LF' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HS1101LF-ND.
SENSOR RH CAPACITIVE - HS1101
Order 'sensor rh capacitive - HS1101' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HS1101-ND.
MODULE BAROMETER MINITURE SENSOR - MS5540-CM
Order 'module barometer miniture sensor - MS5540-CM' online from Digi-Key. Manufactured by Measurement Specialties Inc (VA). Digi-Key part number 223-1098-1-ND.
MODULE BAROMETER MINITURE SENSOR - MS5540-CM
Order 'module barometer miniture sensor - MS5540-CM' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1098-2-ND.
MODULE BAROMETER MINITURE SENSOR - MS5540-CM
Order 'module barometer miniture sensor - MS5540-CM' online from Digi-Key. Manufactured by Measurement Specialties Inc (VA). Digi-Key part number 223-1098-6-ND.
MODULE 14 BAR PRESSURE MINI SNSR - MS5541-CM
Order 'module 14 bar pressure mini snsr - MS5541-CM' online from Digi-Key. Manufactured by Measurement Specialties Inc (VA). Digi-Key part number 223-1099-1-ND.
MODULE 14 BAR PRESSURE MINI SNSR - MS5541-CM
Order 'module 14 bar pressure mini snsr - MS5541-CM' online from Digi-Key. Manufactured by Measurement Specialties Inc. Digi-Key part number 223-1099-2-ND.
MODULE 14 BAR PRESSURE MINI SNSR - MS5541-CM
Order 'module 14 bar pressure mini snsr - MS5541-CM' online from Digi-Key. Manufactured by Measurement Specialties Inc (VA). Digi-Key part number 223-1099-6-ND.
Send this link via E-Mail
Help With This Screen
