SENSOR RH DEDICATED HUMIDITY - HM1500
| Digi-Key Part Number | HM1500-ND |
1 10 100 250 |
33.40000 30.36000 22.77000 21.25200 |
Extended Price
33.40 303.60 2277.00 5313.00 |
| Manufacturer Part Number | HM1500 | |||
| Description | SENSOR RH DEDICATED HUMIDITY | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | HM1500 |
| Vendor | Humirel |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Humidity |
| Humidity | 0 % RH [Min] |
| Humidity | 100 % RH [Max] |
| Supply Voltage | 5.00 VDC [Typ] |
| Output Type | Voltage |
| Output Voltage | 2.48 V @ 55 % RH |
| Response Time | 10.0 s [Typ] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Housing Material | Polymer |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HM1500 HM1500 |
HM1500 Specification Sheet
SENSOR RH DEDICATED HUMIDITY - HM1500 (HM1500-ND)
Related parts:SENSOR RH DEDICATED HUMIDITY - HM1500
Order 'sensor rh dedicated humidity - HM1500' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HM1500-ND.
SENSOR RH DEDICATED HUMIDITY - HM1520
Order 'sensor rh dedicated humidity - HM1520' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HM1520-ND.
SENSOR RH DEDICATED HUMIDITY - HM1500LF
Order 'sensor rh dedicated humidity - HM1500LF' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HM1500LF-ND.
SENSOR RH DEDICATED HUMIDITY - HM1520LF
Order 'sensor rh dedicated humidity - HM1520LF' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HM1520LF-ND.
SENSOR RH CAPACITIVE - HS1100
Order 'sensor rh capacitive - HS1100' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HS1100-ND.
SENSOR RH CAPACITIVE - HS1101
Order 'sensor rh capacitive - HS1101' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HS1101-ND.
SENSOR RH CAP NTC THERM - HTF3223
Order 'sensor rh cap ntc therm - HTF3223' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HTF3223-ND.
SENSOR RH CAP NTC THERM VOUT PCB - HTM1505
Order 'sensor rh cap ntc therm vout pcb - HTM1505' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HTM1505-ND.
SENSOR RH CAP NTC THERM VOUT - HTM2500
Order 'sensor rh cap ntc therm vout - HTM2500' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HTM2500-ND.
SENSOR RH CAP NTC THERM SMD - HTS2010SMD
Order 'sensor rh cap ntc therm smd - HTS2010SMD' online from Digi-Key. Manufactured by Humirel. Digi-Key part number HTS2010SMD-ND.
SENSOR RH CAPACITIVE SIDE OPEN - HS1101LF
Order 'sensor rh capacitive side open - HS1101LF' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HS1101LF-ND.
SENSOR RH NTC CAP SIDE OPEN SMD - HTS2030SMD
Order 'sensor rh ntc cap side open smd - HTS2030SMD' online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HTS2030SMD-ND.
SENSOR HUMIDITY - HS12P
Order 'sensor humidity - HS12P' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number HS12P-ND.
SENSOR HUMIDITY - HS15P
Order 'sensor humidity - HS15P' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number HS15P-ND.
CONTROLLER HUMIDITY HVAC WHITE - CRH100A032A01
Order 'controller humidity hvac white - CRH100A032A01' online from Digi-Key. Manufactured by C-Ton Industries. Digi-Key part number CRH100A032A01-ND.
Send this link via E-Mail
Help With This Screen