SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-003
| Digi-Key Part Number | 480-2906-ND |
1 10 25 50 100 250 500 1000 |
23.94000 19.03900 17.83840 17.06880 16.40420 15.62308 15.07508 14.57375 |
Extended Price
23.94 190.39 445.96 853.44 1640.42 3905.77 7537.54 14573.75 |
| Manufacturer Part Number | HIH-4000-003 | |||
| Description | SENSOR CAPACITIVE HUMIDITY SIP | |||
| Quantity Available | 314 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HIH-4000-003 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Sensor Type | Humidity |
| Voltage - Supply | 4 V ~ 5.8 V |
| Capacitance | - |
| Response Time | 15s |
| Output | Linear Voltage |
| Operating Temperature | -40°C ~ 85°C |
| Sensitivity | - |
| Accuracy | ±3.5%RH |
| Humidity Range | 10 ~ 95% RH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HIH 4000 003 HIH4000003 480 2906 ND 4802906ND 480-2906 |
HIH-4000-003 Specification Sheet
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-003 (480-2906-ND)
Related parts :SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-003
Order 'sensor capacitive humidity sip - HIH-4000-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2906-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001
Order 'sensor capacitive humidity sip - HIH-4000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2905-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-002
Order 'sensor capacitive humidity sip - HIH-4000-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-4000-002-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-004
Order 'sensor capacitive humidity sip - HIH-4000-004' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-4000-004-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-001
Order 'sensor capacitive humidity sip - HCH-1000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2903-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-002
Order 'sensor capacitive humidity sip - HCH-1000-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2904-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4030-003
Order 'sensor humidity 5.8v 3.5% smd - HIH-4030-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3167-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4031-003
Order 'sensor humidity 5.8v 3.5% smd - HIH-4031-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3169-ND.
SENSOR HUMIDITY 5.8V 3.5% TO-5 - HIH-4602-C
Order 'sensor humidity 5.8v 3.5% to-5 - HIH-4602-C' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3178-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4030-001
Order 'sensor humidity 5.8v 3.5% smd - HIH-4030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3166-1-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3294-2-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3284-1-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3284-2-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3284-6-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3294-1-ND.
Send this link via E-Mail
Help With This Screen
