SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001 - Sensors, Transducers
Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001
| Digi-Key Part Number | 480-2905-ND |
1 10 25 50 100 250 500 1000 |
20.91000 16.63500 15.58600 14.91380 14.33310 13.65060 13.17180 12.73375 |
Extended Price
20.91 166.35 389.65 745.69 1433.31 3412.65 6585.90 12733.75 |
| Manufacturer Part Number | HIH-4000-001 | |||
| Description | SENSOR CAPACITIVE HUMIDITY SIP | |||
| Quantity Available | 684 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HIH-4000-001 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Sensor Type | Humidity |
| Voltage - Supply | 4 V ~ 5.8 V |
| Capacitance | - |
| Response Time | 15s |
| Output | Linear Voltage |
| Operating Temperature | -40°C ~ 85°C |
| Sensitivity | - |
| Accuracy | ±3.5%RH |
| Humidity Range | 10 ~ 95% RH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HIH 4000 001 HIH4000001 480 2905 ND 4802905ND 480-2905 |
HIH-4000-001 Specification Sheet
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001 (480-2905-ND) - Sensors, Transducers
Related parts Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001
Order 'sensor capacitive humidity sip - HIH-4000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2905-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-003
Order 'sensor capacitive humidity sip - HIH-4000-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2906-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-002
Order 'sensor capacitive humidity sip - HIH-4000-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-4000-002-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-004
Order 'sensor capacitive humidity sip - HIH-4000-004' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number HIH-4000-004-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-001
Order 'sensor capacitive humidity sip - HCH-1000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2903-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HCH-1000-002
Order 'sensor capacitive humidity sip - HCH-1000-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2904-ND.
SENSOR HUMIDITY 5.8V 3.5% SMD - HIH-4030-001
Order 'sensor humidity 5.8v 3.5% smd - HIH-4030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3166-1-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4030-001
Order 'sensor humididty 5.8v 3.5% smd - HIH-4030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3166-2-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4031-001
Order 'sensor humididty 5.8v 3.5% smd - HIH-4031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3168-1-ND.
SENSOR HUMIDIDTY 5.8V 3.5% SMD - HIH-4031-001
Order 'sensor humididty 5.8v 3.5% smd - HIH-4031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3168-2-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3294-2-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3284-1-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3284-2-ND.
HUMIDITY SENSOR SMD 3% W/FILTER - HIH-5031-001
Order 'humidity sensor smd 3% w/filter - HIH-5031-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3284-6-ND.
HUMIDITY SENSOR SMD 3% - HIH-5030-001
Order 'humidity sensor smd 3% - HIH-5030-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control (VA). Digi-Key part number 480-3294-1-ND.
Options for Humidity SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001
Send this link via E-Mail
Help With This Screen
