HUMIDITY SENSOR 5V 5% 3-PIN - CHS-MSS
| Digi-Key Part Number | 445-2576-ND |
1 10 100 500 1000 |
23.81000 21.42600 19.04520 15.47426 14.28392 |
Extended Price
23.81 214.26 1904.52 7737.13 14283.92 |
| Manufacturer Part Number | CHS-MSS | |||
| Description | HUMIDITY SENSOR 5V 5% 3-PIN | |||
| Quantity Available | 116 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CHS-MSS |
| Vendor | TDK Corporation |
| Category | Sensors, Transducers |
| Sensor/Transducer Type | Humidity |
| Voltage - Supply | 5VDC |
| Capacitance | - |
| Response Time | 1.0 Minute |
| Output | 0.55V @ 55% RH |
| Operating Temperature | 15°C ~ 35°C |
| Sensitivity | 10mV/(%) RH |
| Accuracy | ±5% RH |
| Humidity Range | 20 ~ 85% RH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CHS MSS CHSMSS 445 2576 ND 4452576ND 445-2576 |
CHS-MSS Specification Sheet
HUMIDITY SENSOR 5V 5% 3-PIN - CHS-MSS (445-2576-ND)
Related parts:HUMIDITY SENSOR 5V 5% 3-PIN - CHS-MSS
Order 'humidity sensor 5v 5% 3-pin - CHS-MSS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2576-ND.
HUMIDITY SENSOR 5V 5% 3-PIN - CHS-GSS
Order 'humidity sensor 5v 5% 3-pin - CHS-GSS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2575-ND.
HUMIDITY SENSOR 5V 5% 3-PIN - CHS-UGS
Order 'humidity sensor 5v 5% 3-pin - CHS-UGS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2577-ND.
HUMIDITY SENSOR 5V 3% 3-PIN - CHS-UPS
Order 'humidity sensor 5v 3% 3-pin - CHS-UPS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2578-ND.
HUMIDITY SENSOR 5V 3% 3-PIN - CHS-UPR
Order 'humidity sensor 5v 3% 3-pin - CHS-UPR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2579-ND.
TRANSISTOR SOCKET FOR TO-5 3 PIN - 4590
Order 'transistor socket for to-5 3 pin - 4590' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 4590K-ND.
REGULATR -5V 1.0A 3 PIN HSMD VT - PT5022J
Order 'regulatr -5v 1.0a 3 pin hsmd vt - PT5022J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022J-ND.
REGULATR -5V 1A 3 PIN CU HS TH - PT5022M
Order 'regulatr -5v 1a 3 pin cu hs th - PT5022M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022M-ND.
REGULATR -5V 1.0A 3 PIN VERT VT - PT5022S
Order 'regulatr -5v 1.0a 3 pin vert vt - PT5022S' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022S-ND.
SENSOR FLOW .5 GPM 3/4" IPS - 135810
Order 'sensor flow .5 gpm 3/4" ips - 135810' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1149-ND.
SENSOR IC 5-CH 5V 5MA SGL 28-DIP - QT150-D
Order 'sensor ic 5-ch 5v 5ma sgl 28-dip - QT150-D' online from Digi-Key. Manufactured by Quantum Research Group Ltd. Digi-Key part number 427-1061-ND.
SENSOR 100PSI 5/8" 3/8-24 UNF 5V - P51-100-A-J-I12-5V
Order 'sensor 100psi 5/8" 3/8-24 unf 5v - P51-100-A-J-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-J-I12-5V-ND.
SENSOR 15PSI 5/8" 3/8-24 UNF 5V - P51-15-A-J-I12-5V
Order 'sensor 15psi 5/8" 3/8-24 unf 5v - P51-15-A-J-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-J-I12-5V-ND.
SENSOR 200PSI 5/8" 3/8-24 UNF 5V - P51-200-A-J-I12-5V
Order 'sensor 200psi 5/8" 3/8-24 unf 5v - P51-200-A-J-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-J-I12-5V-ND.
SENSOR 300PSI 5/8" 3/8-24 UNF 5V - P51-300-A-J-I12-5V
Order 'sensor 300psi 5/8" 3/8-24 unf 5v - P51-300-A-J-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-J-I12-5V-ND.
Send this link via E-Mail
Help With This Screen