Keywords:





Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC4

SENSOR OXYGEN 24V 500MA - MF010-0-LC4 - Sensors, Transducers

Digi-Key Part Number 480-2094-ND
Price Break
1
10
Unit Price
1798.81000
1598.09300
Extended Price
1798.81
15980.93
Manufacturer Part NumberMF010-0-LC4
DescriptionSENSOR OXYGEN 24V 500MA
Quantity Available 3
All prices are in USD

Purchase Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC4
Technical/Catalog InformationMF010-0-LC4
VendorHoneywell Sensing and Control
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MF010 0 LC4
MF0100LC4
480 2094 ND
4802094ND
480-2094

MF010-0-LC4 Specification Sheet

Image of SENSOR OXYGEN 24V 500MA - MF010-0-LC4

SENSOR OXYGEN 24V 500MA - MF010-0-LC4 (480-2094-ND) - Sensors, Transducers

Related parts Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC4
Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC4
 Order 'sensor oxygen 24v 500ma - MF010-0-LC4' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2094-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCC15ASMT
 Order 'sensor absolute 0-15psia smt - SCC15ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2671-5-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 4 ~ 20mA Honeywell Sensing and Control/Sensym SPTMA0005PG5W02
 Order 'sensor 5psig steel 4-20ma out - SPTMA0005PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1096-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 100mV, Ratiometric Honeywell Sensing and Control/Sensym 19C015PV4K
 Order 'sensor pressure vac gauge 15psi - 19C015PV4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1938-ND.
Pressure Sensors, Transducers 0 ~ 4" H2O PSI 23 ~ 25mV Honeywell Sensing and Control XPCL04DTC
 Order 'sensor diff vacuum gage 4 h2o - XPCL04DTC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2683-5-ND.
Pressure Sensors, Transducers 0 ~ 10" H2O PSI 19 ~ 20mV Honeywell Sensing and Control XPCL10DH
 Order 'sensor diff vacuum gage 10 h2o - XPCL10DH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2684-5-ND.
Pressure Sensors, Transducers 0 ~ 10" H2O PSI 19 ~ 20mV Honeywell Sensing and Control XPCL10DTH
 Order 'sensor diff vacuum gage 10 h2o - XPCL10DTH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2686-5-ND.
Pressure Sensors, Transducers 0 ~ 60 PSI PSI SPST-NO Honeywell Sensing and Control/Hobbs 076054 00000600 01
 Order 'switch pressure n.o. 60psi - 076054 00000600 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2042-ND.
Pressure Sensors, Transducers 0 ~ 2" H2O PSI SPST-NO Honeywell Sensing and Control/Hobbs 077342 02.0HG 01
 Order 'switch vacuum n.o. 2"hg - 077342 02.0HG 01' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2057-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX05DN
 Order 'sensor amp 0-5psid - ASCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX100DN
 Order 'sensor amp 0-100psid - ASCX100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1005-ND.
Pressure Sensors, Transducers 0 ~ 150 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX150DN
 Order 'sensor amp 0-150psid - ASCX150DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1007-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 4.75V Honeywell Sensing and Control/Sensym ASCX15DN
 Order 'sensor amp 0-15psid - ASCX15DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1009-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 0 ~ 20mV Honeywell Sensing and Control/Sensym SDX005IND4
 Order 'sensor 0-5"h2o temp comp dip - SDX005IND4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1125-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI ANALOG Honeywell Sensing and Control/Sensym SCC100D
 Order 'pressure sensor 0-5 psi - SCC100D' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SCC100D-ND.

Options for Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC4
Send this link via E-Mail
Help With This Screen

SENSOR OXYGEN 24V 500MA - MF010-0-LC4
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CH 60V 115MA SOT-23 - 2N7002 Next: SWITCH TACT TOP ACT 160GF SMD - TL1015AF160QG
SENSOR OXYGEN 24V 500MA - MF010-0-LC4