Keywords:





SENSOR OXYGEN 24V 500MA - MF010-0-LC3 - Sensors, Transducers

Digi-Key Part Number 480-2093-ND
Price Break
1
10
Unit Price
1798.81000
1598.09300
Extended Price
1798.81
15980.93
Manufacturer Part NumberMF010-0-LC3
DescriptionSENSOR OXYGEN 24V 500MA
Quantity Available 10
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMF010-0-LC3
VendorHoneywell Sensing and Control
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MF010 0 LC3
MF0100LC3
480 2093 ND
4802093ND
480-2093

MF010-0-LC3 Specification Sheet

Image of SENSOR OXYGEN 24V 500MA - MF010-0-LC3

SENSOR OXYGEN 24V 500MA - MF010-0-LC3 (480-2093-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR OXYGEN 24V 500MA - MF010-0-LC3
 Order 'sensor oxygen 24v 500ma - MF010-0-LC3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2093-ND.
SENSOR OXYGEN 24V 500MA - MF010-0-LC2
 Order 'sensor oxygen 24v 500ma - MF010-0-LC2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2092-ND.
SENSOR OXYGEN 24V 500MA - MF010-0-LC4
 Order 'sensor oxygen 24v 500ma - MF010-0-LC4' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2094-ND.
SENSOR OXYGEN 4V 40UA - GMS-10RVS
 Order 'sensor oxygen 4v 40ua - GMS-10RVS' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2088-ND.
SENSOR OXYGEN 4.35V 40UA - KGZ-10SP
 Order 'sensor oxygen 4.35v 40ua - KGZ-10SP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2089-ND.
SENSOR OXYGEN 4.35V 40UA - KGZ-10
 Order 'sensor oxygen 4.35v 40ua - KGZ-10' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2090-ND.
BOARD INTERFACE KGZ/GMS 0-100% - DE800.V.2
 Order 'board interface kgz/gms 0-100% - DE800.V.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2096-ND.
BOARD INTERFACE KGZ/GMS 0-25% - DE800.A.1
 Order 'board interface kgz/gms 0-25% - DE800.A.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2097-ND.
BOARD INTERFACE KGZ/GMS 0-100% - DE800.A.2
 Order 'board interface kgz/gms 0-100% - DE800.A.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2098-ND.
BOARD INTERFACE KGZ/GMS 0-25% - ELECDIT.V.1
 Order 'board interface kgz/gms 0-25% - ELECDIT.V.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2099-ND.
BOARD INTERFACE KGZ/GMS 0-100% - ELECDIT.V.2
 Order 'board interface kgz/gms 0-100% - ELECDIT.V.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2100-ND.
BOARD INTERFACE KGZ/GMS 0-25% - OXYMAC50.V.1
 Order 'board interface kgz/gms 0-25% - OXYMAC50.V.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2103-ND.
BOARD INTERFACE KGZ/GMS 0-100% - OXYMAC50.V.2
 Order 'board interface kgz/gms 0-100% - OXYMAC50.V.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2104-ND.
BOARD INTERFACE KGZ/GMS 0-25% - OXYMAC50.A.1
 Order 'board interface kgz/gms 0-25% - OXYMAC50.A.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2105-ND.
BOARD INTERFACE KGZ/GMS 0-100% - OXYMAC50.A.2
 Order 'board interface kgz/gms 0-100% - OXYMAC50.A.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2106-ND.

Send this link via E-Mail
Help With This Screen

SENSOR OXYGEN 24V 500MA - MF010-0-LC3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR OXYGEN 24V 500MA - MF010-0-LC2 Next: SENSOR OXYGEN 24V 500MA - MF010-0-LC4
SENSOR OXYGEN 24V 500MA - MF010-0-LC3