Keywords:





Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC2

SENSOR OXYGEN 24V 500MA - MF010-0-LC2 - Sensors, Transducers

Digi-Key Part Number 480-2092-ND
Price Break
1
10
Unit Price
1798.81000
1598.09300
Extended Price
1798.81
15980.93
Manufacturer Part NumberMF010-0-LC2
DescriptionSENSOR OXYGEN 24V 500MA
Quantity Available 1
All prices are in USD

Purchase Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC2
Technical/Catalog InformationMF010-0-LC2
VendorHoneywell Sensing and Control
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MF010 0 LC2
MF0100LC2
480 2092 ND
4802092ND
480-2092


Image of SENSOR OXYGEN 24V 500MA - MF010-0-LC2

SENSOR OXYGEN 24V 500MA - MF010-0-LC2 (480-2092-ND) - Sensors, Transducers

Related parts Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC2
Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC2
 Order 'sensor oxygen 24v 500ma - MF010-0-LC2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2092-ND.
Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC3
 Order 'sensor oxygen 24v 500ma - MF010-0-LC3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2093-ND.
Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC4
 Order 'sensor oxygen 24v 500ma - MF010-0-LC4' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2094-ND.
Honeywell Sensing and Control Gas, Oxygen Sensor Sensors, Sensor Evaluation Kit GMS-10RVS
 Order 'sensor oxygen 4v 40ua - GMS-10RVS' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2088-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCC15ASMT
 Order 'sensor absolute 0-15psia smt - SCC15ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2671-5-ND.
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 60 ~ 150mV Honeywell Sensing and Control SCC30ASMT
 Order 'sensor absolute 0-30psia smt - SCC30ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2672-5-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 25 ~ 65mV Honeywell Sensing and Control SCCP05GSMTP
 Order 'sensor gage 0-5psig smt - SCCP05GSMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2673-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTLP
 Order 'sensor absolute 0-15psia smt - SCCP15ASMTLP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2675-5-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SX100GSMT
 Order 'sensor gage 0-100psig smt - SX100GSMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2676-5-ND.
Pressure Sensors, Transducers 0 ~ 150 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SX150ASMT
 Order 'sensor absolute 0-300psia smt - SX150ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2677-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SX15GSMT
 Order 'sensor gage 0-15psig smt - SX15GSMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2678-5-ND.
Pressure Sensors, Transducers 0 ~ 150 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SX150GSMT
 Order 'sensor 0-300psi gage smt - SX150GSMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3110-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 100mV, Ratiometric Honeywell Sensing and Control/Sensym 19C015PA1K
 Order 'pressure sensor 15 psia comp - 19C015PA1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 19C015PA1K-ND.
Pressure Sensors, Transducers 0 ~ 5 PSI PSI 1 ~ 5V Honeywell Sensing and Control/Sensym SPT4V0005PG5W02
 Order 'sensor 5psig steel 1-5 vdc out - SPT4V0005PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1090-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 1 ~ 5V Honeywell Sensing and Control/Sensym SPT4V0015PG5W02
 Order 'sensor 15psig steel 1-5 vdc out - SPT4V0015PG5W02' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1091-ND.

Options for Gas SENSOR OXYGEN 24V 500MA - MF010-0-LC2
Send this link via E-Mail
Help With This Screen

SENSOR OXYGEN 24V 500MA - MF010-0-LC2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR OPTO TRANSMITTER - HOA6299-002 Next: SENSOR OXYGEN 24V 500MA - MF010-0-LC3
SENSOR OXYGEN 24V 500MA - MF010-0-LC2