SENSOR OXYGEN 4.35V 40UA - KGZ-10SP - Sensors, Transducers
Gas SENSOR OXYGEN 4.35V 40UA - KGZ-10SP
| Digi-Key Part Number | 480-2089-ND |
1 10 25 50 100 |
265.40000 228.66600 217.77680 210.13840 203.15000 |
Extended Price
265.40 2286.66 5444.42 10506.92 20315.00 |
| Manufacturer Part Number | KGZ-10SP | |||
| Description | SENSOR OXYGEN 4.35V 40UA | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KGZ-10SP |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KGZ 10SP KGZ10SP 480 2089 ND 4802089ND 480-2089 |
KGZ-10SP Specification Sheet
SENSOR OXYGEN 4.35V 40UA - KGZ-10SP (480-2089-ND) - Sensors, Transducers
Related parts Gas SENSOR OXYGEN 4.35V 40UA - KGZ-10SPSENSOR OXYGEN 4.35V 40UA - KGZ-10SP
Order 'sensor oxygen 4.35v 40ua - KGZ-10SP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2089-ND.
SENSOR OXYGEN 4.35V 40UA - KGZ-10
Order 'sensor oxygen 4.35v 40ua - KGZ-10' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2090-ND.
SENSOR OXYGEN 4V 40UA - GMS-10RVS
Order 'sensor oxygen 4v 40ua - GMS-10RVS' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2088-ND.
SENSOR FORCE/PRES 0-5PSIG 10VDC - 1865-01G-KDN
Order 'sensor force/pres 0-5psig 10vdc - 1865-01G-KDN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2622-ND.
SENSOR FORCE/PRES 0-5PSIG 1.5MA - 1865-01G-LDN
Order 'sensor force/pres 0-5psig 1.5ma - 1865-01G-LDN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2623-ND.
SENSOR FORCE/PRES 0-10PSIG 10VDC - 1865-02G-KDN
Order 'sensor force/pres 0-10psig 10vdc - 1865-02G-KDN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2624-ND.
SENSOR FORCE/PRES 0-10PSIG 1.5MA - 1865-02G-LDN
Order 'sensor force/pres 0-10psig 1.5ma - 1865-02G-LDN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2625-ND.
SENSOR FORCE/PRES 0-15PSIG 10VDC - 1865-03G-KDN
Order 'sensor force/pres 0-15psig 10vdc - 1865-03G-KDN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2626-ND.
SENSOR FORCE/PRES 0-15PSIG 1.5MA - 1865-03G-LDN
Order 'sensor force/pres 0-15psig 1.5ma - 1865-03G-LDN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2627-ND.
SENSOR FORCE/PRES 0-25PSIG 10VDC - 1865-05G-KDN
Order 'sensor force/pres 0-25psig 10vdc - 1865-05G-KDN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2628-ND.
SENSOR FORCE/PRES 0-25PSIG 1.5MA - 1865-05G-LDN
Order 'sensor force/pres 0-25psig 1.5ma - 1865-05G-LDN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2629-ND.
SENSOR FORCE/PRES 0-30PSIG 10VDC - 1865-07G-KDN
Order 'sensor force/pres 0-30psig 10vdc - 1865-07G-KDN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2630-ND.
SENSOR FORCE/PRES 0-30PSIG 1.5MA - 1865-07G-LDN
Order 'sensor force/pres 0-30psig 1.5ma - 1865-07G-LDN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2631-ND.
SENSOR PRESSURE 15PSI GAGE - 243PC15M
Order 'sensor pressure 15psi gage - 243PC15M' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 243PC15M-ND.
SENSOR 30PSI GAGE - 26PCDFG2G
Order 'sensor 30psi gage - 26PCDFG2G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 26PCDFG2G-ND.
Options for Gas SENSOR OXYGEN 4.35V 40UA - KGZ-10SP
Send this link via E-Mail
Help With This Screen
