SENSOR OXYGEN 4V 40UA - GMS-10RVS - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | 480-2088-ND |
1 10 25 50 100 |
197.05000 169.77700 161.69240 156.02120 150.83250 |
Extended Price
197.05 1697.77 4042.31 7801.06 15083.25 |
| Manufacturer Part Number | GMS-10RVS | |||
| Description | SENSOR OXYGEN 4V 40UA | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GMS-10RVS |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Free Hanging |
| Type | Oxygen |
| Accuracy, Typical | < 5 mbar |
| Pressure Range | 2 mbar ~ 3 bar |
| Termination Style | Connector |
| Diameter | 12.0000 mm [Typ] |
| Overall Length | 83.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMS 10RVS GMS10RVS 480 2088 ND 4802088ND 480-2088 |
GMS-10RVS Specification Sheet
SENSOR OXYGEN 4V 40UA - GMS-10RVS (480-2088-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:SENSOR OXYGEN 4V 40UA - GMS-10RVS
Order 'sensor oxygen 4v 40ua - GMS-10RVS' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2088-ND.
SENSOR OXYGEN 4.35V 40UA - KGZ-10SP
Order 'sensor oxygen 4.35v 40ua - KGZ-10SP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2089-ND.
SENSOR OXYGEN 4.35V 40UA - KGZ-10
Order 'sensor oxygen 4.35v 40ua - KGZ-10' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2090-ND.
SENSOR OXYGEN 24V 500MA - MF010-0-LC2
Order 'sensor oxygen 24v 500ma - MF010-0-LC2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2092-ND.
SENSOR OXYGEN 24V 500MA - MF010-0-LC3
Order 'sensor oxygen 24v 500ma - MF010-0-LC3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2093-ND.
SENSOR OXYGEN 24V 500MA - MF010-0-LC4
Order 'sensor oxygen 24v 500ma - MF010-0-LC4' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2094-ND.
SENSOR AMP 5PSI DIFF 4V OUT - ASDX005D44D
Order 'sensor amp 5psi diff 4v out - ASDX005D44D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number ASDX005D44D-ND.
BOARD INTERFACE KGZ/GMS 0-100% - DE800.V.2
Order 'board interface kgz/gms 0-100% - DE800.V.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2096-ND.
BOARD INTERFACE KGZ/GMS 0-25% - DE800.A.1
Order 'board interface kgz/gms 0-25% - DE800.A.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2097-ND.
BOARD INTERFACE KGZ/GMS 0-100% - DE800.A.2
Order 'board interface kgz/gms 0-100% - DE800.A.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2098-ND.
BOARD INTERFACE KGZ/GMS 0-25% - ELECDIT.V.1
Order 'board interface kgz/gms 0-25% - ELECDIT.V.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2099-ND.
BOARD INTERFACE KGZ/GMS 0-100% - ELECDIT.V.2
Order 'board interface kgz/gms 0-100% - ELECDIT.V.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2100-ND.
BOARD INTERFACE KGZ/GMS 0-25% - OXYMAC50.V.1
Order 'board interface kgz/gms 0-25% - OXYMAC50.V.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2103-ND.
BOARD INTERFACE KGZ/GMS 0-100% - OXYMAC50.V.2
Order 'board interface kgz/gms 0-100% - OXYMAC50.V.2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2104-ND.
BOARD INTERFACE KGZ/GMS 0-25% - OXYMAC50.A.1
Order 'board interface kgz/gms 0-25% - OXYMAC50.A.1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2105-ND.
Send this link via E-Mail
Help With This Screen
