Keywords:





SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT - Sensors, Transducers

Force SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT

Digi-Key Part Number 102-1223-ND
Price Break
250
Unit Price
11.34000
Extended Price
2835.00
Manufacturer Part NumberSF-4LT
DescriptionSENSOR FORCE 1.5KGF 4MM SQ CONN
Quantity Available Non-Stock
All prices are in USD

Purchase Force SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Force SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT
Technical/Catalog InformationSF-4LT
VendorCUI Inc
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SF 4LT
SF4LT
102 1223 ND
1021223ND
102-1223


Image of SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT

SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT (102-1223-ND) - Sensors, Transducers

Related parts Force SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT
SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT
 Order 'sensor force 1.5kgf 4mm sq conn - SF-4LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1223-ND.
SENSOR FORCE 1.5KGF 2MM SQ CONN - SF-2LT
 Order 'sensor force 1.5kgf 2mm sq conn - SF-2LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1217-ND.
SENSOR FORCE 1.5KGF 3MM SQ CONN - SF-3LT
 Order 'sensor force 1.5kgf 3mm sq conn - SF-3LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1220-ND.
SENSOR FORCE 1.5KGF 4MM SQ FLEX - SF-4
 Order 'sensor force 1.5kgf 4mm sq flex - SF-4' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1221-ND.
SENSOR FORCE 1.5KGF 4MM SQ WIRES - SF-4L
 Order 'sensor force 1.5kgf 4mm sq wires - SF-4L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1222-ND.
SENSOR FORCE 1.5KGF 5MM SQ CONN - SF-5LT
 Order 'sensor force 1.5kgf 5mm sq conn - SF-5LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1226-ND.
SENSOR FORCE 1.5KGF 2MM SQ FLEX - SF-2
 Order 'sensor force 1.5kgf 2mm sq flex - SF-2' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1215-ND.
SENSOR FORCE 1.5KGF 2MM SQ WIRES - SF-2L
 Order 'sensor force 1.5kgf 2mm sq wires - SF-2L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1216-ND.
SENSOR FORCE 1.5KGF 3MM SQ FLEX - SF-3
 Order 'sensor force 1.5kgf 3mm sq flex - SF-3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1218-ND.
SENSOR FORCE 1.5KGF 3MM SQ WIRES - SF-3L
 Order 'sensor force 1.5kgf 3mm sq wires - SF-3L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1219-ND.
SENSOR FORCE 1.5KGF 5MM SQ FLEX - SF-5
 Order 'sensor force 1.5kgf 5mm sq flex - SF-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1224-ND.
SENSOR FORCE 1.5KGF 5MM SQ WIRES - SF-5L
 Order 'sensor force 1.5kgf 5mm sq wires - SF-5L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1225-ND.
SENSOR FORCE 1.5KGF DIA CONN - IESF-R-5LT
 Order 'sensor force 1.5kgf dia conn - IESF-R-5LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1214-ND.
SENSOR FORCE 1.5KGF PUSH BUTTON - IESP-12
 Order 'sensor force 1.5kgf push button - IESP-12' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1211-ND.
SENSOR FORCE 1.5KGF DIA FLEX - IESF-R-5
 Order 'sensor force 1.5kgf dia flex - IESF-R-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1212-ND.

Options for Force SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT
Send this link via E-Mail
Help With This Screen

SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR FORCE 1.5KGF 3MM SQ WIRES - SF-3L Next: SENSOR FORCE 1.5KGF 4MM SQ FLEX - SF-4
SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT