Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR FORCE 1.5KGF 4MM SQ FLEX - SF-4

Digi-Key Part Number 102-1221-ND
Price Break
250
Unit Price
7.62000
Extended Price
1905.00
Manufacturer Part NumberSF-4
DescriptionSENSOR FORCE 1.5KGF 4MM SQ FLEX
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSF-4
VendorCUI Inc.
CategorySensors, Sensor Evaluation Kits
Operating Force3.0 kgf [Max]
Operating Force1.5 kgf [Typ]
Output TypeResistive
Resistance at Full Load15 Ohms [Nom]
Resistance at No Load100 MOhms [Nom]
Supply Voltage Typical3.00 VDC [Nom]
Supply Voltage Typical3.30 VDC [Nom]
Supply Voltage Typical5.00 VDC [Nom]
Voltage30.000 VDC [Max]
Current20.000 mA [Max]
Current5.000 mA [Typ]
Termination StyleFlex Cable
Operating Temperature10 °C [Min]
Operating Temperature40 °C [Max]
Life Expectancy (Cycles)100000 [Min]
Length50.000 mm [Nom]
Width4.900 mm [Nom]
Height9.400 mm [Nom]
A4.900 mm [Nom]
B4.100 mm [Nom]
C5.800 mm [Nom]
D50.000 mm [Nom]
E4.900 mm [Nom]
F5.500 mm [Nom]
Humidity85 % RH [Nom]
Supply Voltage3.00 VDC [Min]
Supply Voltage6.00 VDC [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SF 4
SF4
102 1221 ND
1021221ND
102-1221

SF-4 Specification Sheet

Image of SENSOR FORCE 1.5KGF 4MM SQ FLEX - SF-4

SENSOR FORCE 1.5KGF 4MM SQ FLEX - SF-4 (102-1221-ND)

Related parts:
SENSOR FORCE 1.5KGF 4MM SQ FLEX - SF-4
 Order 'sensor force 1.5kgf 4mm sq flex - SF-4' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1221-ND.
SENSOR FORCE 1.5KGF 2MM SQ FLEX - SF-2
 Order 'sensor force 1.5kgf 2mm sq flex - SF-2' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1215-ND.
SENSOR FORCE 1.5KGF 3MM SQ FLEX - SF-3
 Order 'sensor force 1.5kgf 3mm sq flex - SF-3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1218-ND.
SENSOR FORCE 1.5KGF 4MM SQ WIRES - SF-4L
 Order 'sensor force 1.5kgf 4mm sq wires - SF-4L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1222-ND.
SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT
 Order 'sensor force 1.5kgf 4mm sq conn - SF-4LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1223-ND.
SENSOR FORCE 1.5KGF 5MM SQ FLEX - SF-5
 Order 'sensor force 1.5kgf 5mm sq flex - SF-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1224-ND.
SENSOR FORCE 1.5KGF 2MM SQ WIRES - SF-2L
 Order 'sensor force 1.5kgf 2mm sq wires - SF-2L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1216-ND.
SENSOR FORCE 1.5KGF 2MM SQ CONN - SF-2LT
 Order 'sensor force 1.5kgf 2mm sq conn - SF-2LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1217-ND.
SENSOR FORCE 1.5KGF 3MM SQ WIRES - SF-3L
 Order 'sensor force 1.5kgf 3mm sq wires - SF-3L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1219-ND.
SENSOR FORCE 1.5KGF 3MM SQ CONN - SF-3LT
 Order 'sensor force 1.5kgf 3mm sq conn - SF-3LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1220-ND.
SENSOR FORCE 1.5KGF 5MM SQ WIRES - SF-5L
 Order 'sensor force 1.5kgf 5mm sq wires - SF-5L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1225-ND.
SENSOR FORCE 1.5KGF 5MM SQ CONN - SF-5LT
 Order 'sensor force 1.5kgf 5mm sq conn - SF-5LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1226-ND.
SENSOR FORCE 1.5KGF DIA FLEX - IESF-R-5
 Order 'sensor force 1.5kgf dia flex - IESF-R-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1212-ND.
SENSOR FLOAT 1/4"NPT - 133299
 Order 'sensor float 1/4"npt - 133299' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1032-ND.
SENSOR FORCE 1.5KGF PUSH BUTTON - IESP-12
 Order 'sensor force 1.5kgf push button - IESP-12' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1211-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT Next: SENSOR FORCE 1.5KGF 4MM SQ WIRES - SF-4L