Keywords:





SENSOR FORCE 1.5KGF 3MM SQ WIRES - SF-3L - Sensors, Transducers

Digi-Key Part Number 102-1219-ND
Price Break
250
Unit Price
10.16000
Extended Price
2540.00
Manufacturer Part NumberSF-3L
DescriptionSENSOR FORCE 1.5KGF 3MM SQ WIRES
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSF-3L
VendorCUI Inc
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SF 3L
SF3L
102 1219 ND
1021219ND
102-1219


Image of SENSOR FORCE 1.5KGF 3MM SQ WIRES - SF-3L

SENSOR FORCE 1.5KGF 3MM SQ WIRES - SF-3L (102-1219-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR FORCE 1.5KGF 3MM SQ WIRES - SF-3L
 Order 'sensor force 1.5kgf 3mm sq wires - SF-3L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1219-ND.
SENSOR FORCE 1.5KGF 2MM SQ WIRES - SF-2L
 Order 'sensor force 1.5kgf 2mm sq wires - SF-2L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1216-ND.
SENSOR FORCE 1.5KGF 3MM SQ FLEX - SF-3
 Order 'sensor force 1.5kgf 3mm sq flex - SF-3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1218-ND.
SENSOR FORCE 1.5KGF 3MM SQ CONN - SF-3LT
 Order 'sensor force 1.5kgf 3mm sq conn - SF-3LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1220-ND.
SENSOR FORCE 1.5KGF 4MM SQ WIRES - SF-4L
 Order 'sensor force 1.5kgf 4mm sq wires - SF-4L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1222-ND.
SENSOR FORCE 1.5KGF 5MM SQ WIRES - SF-5L
 Order 'sensor force 1.5kgf 5mm sq wires - SF-5L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1225-ND.
SENSOR FORCE 1.5KGF 2MM SQ FLEX - SF-2
 Order 'sensor force 1.5kgf 2mm sq flex - SF-2' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1215-ND.
SENSOR FORCE 1.5KGF 2MM SQ CONN - SF-2LT
 Order 'sensor force 1.5kgf 2mm sq conn - SF-2LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1217-ND.
SENSOR FORCE 1.5KGF 4MM SQ FLEX - SF-4
 Order 'sensor force 1.5kgf 4mm sq flex - SF-4' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1221-ND.
SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT
 Order 'sensor force 1.5kgf 4mm sq conn - SF-4LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1223-ND.
SENSOR FORCE 1.5KGF 5MM SQ FLEX - SF-5
 Order 'sensor force 1.5kgf 5mm sq flex - SF-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1224-ND.
SENSOR FORCE 1.5KGF 5MM SQ CONN - SF-5LT
 Order 'sensor force 1.5kgf 5mm sq conn - SF-5LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1226-ND.
SENSOR FORCE 1.5KGF DIA WIRES - IESF-R-5L
 Order 'sensor force 1.5kgf dia wires - IESF-R-5L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1213-ND.
SENSOR FORCE 1.5KGF DIA CONN - IESF-R-5LT
 Order 'sensor force 1.5kgf dia conn - IESF-R-5LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1214-ND.
SENSOR FORCE 1.5KGF PUSH BUTTON - IESP-12
 Order 'sensor force 1.5kgf push button - IESP-12' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1211-ND.

Send this link via E-Mail
Help With This Screen

SENSOR FORCE 1.5KGF 3MM SQ WIRES - SF-3L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR FORCE 1.5KGF 3MM SQ FLEX - SF-3 Next: SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT
SENSOR FORCE 1.5KGF 3MM SQ WIRES - SF-3L