SENSOR FORCE 1.5KGF PUSH BUTTON - IESP-12 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | 102-1211-ND |
250 |
5.18000 |
Extended Price
1295.00 |
| Manufacturer Part Number | IESP-12 | |||
| Description | SENSOR FORCE 1.5KGF PUSH BUTTON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IESP-12 |
| Vendor | CUI Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Operating Force | 4.0 kgf [Max] |
| Operating Force | 1.5 kgf [Typ] |
| Output Type | Resistive |
| Resistance at Full Load | 500 Ohms [Nom] |
| Resistance at No Load | 500 kOhms [Nom] |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Voltage | 30.000 VDC [Max] |
| Current | 20.000 mA [Max] |
| Current | 5.000 mA [Typ] |
| Termination Style | PC Pin |
| Operating Temperature | 10 °C [Min] |
| Operating Temperature | 40 °C [Max] |
| Life Expectancy (Cycles) | 100000 [Min] |
| Length | 12.000 mm [Nom] |
| Width | 11.000 mm [Nom] |
| Humidity | 85 % RH [Nom] |
| Supply Voltage | 3.00 VDC [Min] |
| Supply Voltage | 6.00 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IESP 12 IESP12 102 1211 ND 1021211ND 102-1211 |
IESP-12 Specification Sheet
SENSOR FORCE 1.5KGF PUSH BUTTON - IESP-12 (102-1211-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:SENSOR FORCE 1.5KGF PUSH BUTTON - IESP-12
Order 'sensor force 1.5kgf push button - IESP-12' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1211-ND.
SENSOR FORCE 2.0KGF PUSH BUTTON - SS-13
Order 'sensor force 2.0kgf push button - SS-13' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1227-ND.
SENSOR FORCE 1.5KGF DIA FLEX - IESF-R-5
Order 'sensor force 1.5kgf dia flex - IESF-R-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1212-ND.
SENSOR FORCE 1.5KGF DIA WIRES - IESF-R-5L
Order 'sensor force 1.5kgf dia wires - IESF-R-5L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1213-ND.
SENSOR FORCE 1.5KGF DIA CONN - IESF-R-5LT
Order 'sensor force 1.5kgf dia conn - IESF-R-5LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1214-ND.
SENSOR FORCE 1.5KGF 2MM SQ FLEX - SF-2
Order 'sensor force 1.5kgf 2mm sq flex - SF-2' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1215-ND.
SENSOR FORCE 1.5KGF 2MM SQ WIRES - SF-2L
Order 'sensor force 1.5kgf 2mm sq wires - SF-2L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1216-ND.
SENSOR FORCE 1.5KGF 2MM SQ CONN - SF-2LT
Order 'sensor force 1.5kgf 2mm sq conn - SF-2LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1217-ND.
SENSOR FORCE 1.5KGF 3MM SQ FLEX - SF-3
Order 'sensor force 1.5kgf 3mm sq flex - SF-3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1218-ND.
SENSOR FORCE 1.5KGF 3MM SQ WIRES - SF-3L
Order 'sensor force 1.5kgf 3mm sq wires - SF-3L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1219-ND.
SENSOR FORCE 1.5KGF 3MM SQ CONN - SF-3LT
Order 'sensor force 1.5kgf 3mm sq conn - SF-3LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1220-ND.
SENSOR FORCE 1.5KGF 4MM SQ FLEX - SF-4
Order 'sensor force 1.5kgf 4mm sq flex - SF-4' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1221-ND.
SENSOR FORCE 1.5KGF 4MM SQ WIRES - SF-4L
Order 'sensor force 1.5kgf 4mm sq wires - SF-4L' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1222-ND.
SENSOR FORCE 1.5KGF 4MM SQ CONN - SF-4LT
Order 'sensor force 1.5kgf 4mm sq conn - SF-4LT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1223-ND.
SENSOR FORCE 1.5KGF 5MM SQ FLEX - SF-5
Order 'sensor force 1.5kgf 5mm sq flex - SF-5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1224-ND.
Send this link via E-Mail
Help With This Screen
