SPEAKER 4OHM 2W 86DB 70X31MM - AS07004PO-WR-R - Audio Products
Speaker PUI Audio Magnetic AS07004PO-WR-R
| Digi-Key Part Number | 668-1122-ND |
1 10 100 500 1000 |
5.03000 4.02000 3.31650 3.01500 2.61300 |
Extended Price
5.03 40.20 331.65 1507.50 2613.00 |
| Manufacturer Part Number | AS07004PO-WR-R | |||
| Description | SPEAKER 4OHM 2W 86DB 70X31MM | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS07004PO-WR-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Frequency Range | 100Hz ~ 20kHz |
| Impedance | 4 Ohm |
| Type | Magnetic |
| Size / Dimension | 70mm L x 30.5mm W x 23mm H |
| Sound Pressure Level | 86dB |
| Power - Rated | 2W |
| Power - Max | 5W |
| Termination | Solder Eyelet(s) |
| Material - Cone | Paper |
| Material - Magnet | Nd-Fe-B |
| Shape | Oval, Rectangular Frame |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS07004PO WR R AS07004POWRR 668 1122 ND 6681122ND 668-1122 |
AS07004PO-WR-R Specification Sheet
SPEAKER 4OHM 2W 86DB 70X31MM - AS07004PO-WR-R (668-1122-ND) - Audio Products
Related parts Speaker PUI Audio Magnetic AS07004PO-WR-RSPEAKER 4OHM 2W 86DB 70X31MM - AS07004PO-WR-R
Order 'speaker 4ohm 2w 86db 70x31mm - AS07004PO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1122-ND.
SPEAKER 4OHM 2W 86DB 30X70MM - AS07004PO-R
Order 'speaker 4ohm 2w 86db 30x70mm - AS07004PO-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS07004PO-R-ND.
SPEAKER 8OHM 2W 86DB 70MM - AS07008PS-WR-R
Order 'speaker 8ohm 2w 86db 70mm - AS07008PS-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1123-ND.
SPEAKER 8OHM 2W 86DB 70MM - AS07008PS-WR
Order 'speaker 8ohm 2w 86db 70mm - AS07008PS-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS07008PS-WR-ND.
SPEAKER 4OHM 2W 87DB 40X28MM - AS04004PO-WR-R
Order 'speaker 4ohm 2w 87db 40x28mm - AS04004PO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1113-ND.
SPEAKER 4OHM 3W 86DB 77X41MM - AS07104PO-WR-R
Order 'speaker 4ohm 3w 86db 77x41mm - AS07104PO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1124-ND.
SPEAKER 4OHM 20W 86DB 105MM - AS10004PS-WR-R
Order 'speaker 4ohm 20w 86db 105mm - AS10004PS-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1130-ND.
SPEAKER 4OHM 3W 86DB 70MM - AS07104PO-WR
Order 'speaker 4ohm 3w 86db 70mm - AS07104PO-WR' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS07104PO-WR-ND.
SPEAKER 8OHM 3W 86DB 71X41MM - AS07108PO-WR-R
Order 'speaker 8ohm 3w 86db 71x41mm - AS07108PO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1125-ND.
SPEAKER 8OHM 2W 86DB 70X30.5MM - AS07008PO-2-R
Order 'speaker 8ohm 2w 86db 70x30.5mm - AS07008PO-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1191-ND.
SPEAKER 8OHM 2W 83DB 20X40MM - AS04008CO-WR-R
Order 'speaker 8ohm 2w 83db 20x40mm - AS04008CO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008CO-WR-R-ND.
SPEAKER 8OHM 2W 84DB 28X40MM - AS04008PO-WR-R
Order 'speaker 8ohm 2w 84db 28x40mm - AS04008PO-WR-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS04008PO-WR-R-ND.
SPEAKER 8OHM 2W 86DB 30X70MM - AS07008PO
Order 'speaker 8ohm 2w 86db 30x70mm - AS07008PO' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS07008PO-ND.
SPEAKER 8OHM 2W 86DB 30X70MM - AS07008PO-R
Order 'speaker 8ohm 2w 86db 30x70mm - AS07008PO-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS07008PO-R-ND.
SPEAKER 8OHM 2W 86DB 70MM - AS07008PS
Order 'speaker 8ohm 2w 86db 70mm - AS07008PS' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AS07008PS-ND.
Options for Speaker PUI Audio Magnetic AS07004PO-WR-R
Send this link via E-Mail
Help With This Screen
