SENSOR FLOW ADJ 2-8 GPM - 26601
| Digi-Key Part Number | 376-1146-ND |
1 |
149.95000 |
Extended Price
149.95 |
| Manufacturer Part Number | 26601 | |||
| Description | SENSOR FLOW ADJ 2-8 GPM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 26601 |
| Vendor | Gems Sensors |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Shuttle |
| Flow | 2.000 gal/min [Min] |
| Flow | 8.000 gal/min [Max] |
| Circuit | SPDT |
| Contact Switching Power | 20.00 VA [Max] |
| Contact Switching Voltage | 120.00 VAC [Min] |
| Contact Switching Voltage | 120.00 VDC [Min] |
| Contact Switching Voltage | 240.00 VAC [Max] |
| Contact Switching Voltage | 240.00 VDC [Max] |
| Input Connection | Female Port |
| Female Thread | 3/4" NPT |
| Termination Style | Wire Leads |
| Operating Temperature | -20 °F [Min] |
| Operating Temperature | 180 °F [Max] |
| Actuator Material | Ceramic |
| Housing Material | Bronze |
| Spring Material | Stainless Steel |
| Other Names |
26601 26601 376 1146 ND 3761146ND 376-1146 |
SENSOR FLOW ADJ 2-8 GPM - 26601 (376-1146-ND)
Related parts:SENSOR FLOW ADJ 2-8 GPM - 26601
Order 'sensor flow adj 2-8 gpm - 26601' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1146-ND.
SENSOR FLOW ADJ 2-8 GPM 1"NPT - 26838
Order 'sensor flow adj 2-8 gpm 1"npt - 26838' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1144-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25363
Order 'sensor flow adj .5-20 gpm spdt - 25363' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1128-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25364
Order 'sensor flow adj .5-20 gpm spdt - 25364' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1129-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25357
Order 'sensor flow adj .5-20 gpm spdt - 25357' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1130-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25365
Order 'sensor flow adj .5-20 gpm spdt - 25365' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1131-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 49073
Order 'sensor flow adj .5-20 gpm spdt - 49073' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1132-ND.
SENSOR FLOW ADJ .5-20 GPM SPDT - 25359
Order 'sensor flow adj .5-20 gpm spdt - 25359' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1133-ND.
SENSOR FLOW ADJ 1-6 GPM 1"NPT - 26615
Order 'sensor flow adj 1-6 gpm 1"npt - 26615' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1142-ND.
SENSOR FLOW ADJ 5-15 GPM 1"NPT - 26616
Order 'sensor flow adj 5-15 gpm 1"npt - 26616' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1143-ND.
SENSOR FLOW ADJ .75-4 GPM - 26600
Order 'sensor flow adj .75-4 gpm - 26600' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1145-ND.
SENSOR FLOW 2 GPM 2"NPT SPDT - 27109
Order 'sensor flow 2 gpm 2"npt spdt - 27109' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1141-ND.
SENSOR FLOW .5 GPM 1/2" NPT - 135805
Order 'sensor flow .5 gpm 1/2" npt - 135805' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1148-ND.
SENSOR FLOW VISUAL .5-5 GPM - 155420
Order 'sensor flow visual .5-5 gpm - 155420' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1097-ND.
SENSOR FLOW VISUAL 4-20 GPM - 155480
Order 'sensor flow visual 4-20 gpm - 155480' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1098-ND.
Send this link via E-Mail
Help With This Screen