SENSOR FLOW 20VA 2.0 GPM SPST - 129662
| Digi-Key Part Number | 376-1113-ND |
1 10 100 |
64.95000 52.59400 49.50000 |
Extended Price
64.95 525.94 4950.00 |
| Manufacturer Part Number | 129662 | |||
| Description | SENSOR FLOW 20VA 2.0 GPM SPST | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 129662 |
| Vendor | Gems Sensors |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Piston |
| Flow | 2.000 gal/min [Nom] |
| Circuit | SPST |
| Contact Switching Power | 20.00 VA [Max] |
| Contact Switching Voltage | 120.00 VAC [Min] |
| Contact Switching Voltage | 120.00 VDC [Min] |
| Contact Switching Voltage | 240.00 VAC [Max] |
| Contact Switching Voltage | 240.00 VDC [Max] |
| Input Connection | Male Port |
| Male Thread | 1/2" NPT |
| Termination Style | .250" Quick Connect |
| Operating Temperature | 0 °F [Min] |
| Operating Temperature | 212 °F [Max] |
| Actuator Material | Stainless Steel |
| Housing Material | Polypropylene |
| Spring Material | Stainless Steel |
| Other Names |
129662 129662 376 1113 ND 3761113ND 376-1113 |
SENSOR FLOW 20VA 2.0 GPM SPST - 129662 (376-1113-ND)
Related parts:SENSOR FLOW 20VA 2.0 GPM SPST - 129662
Order 'sensor flow 20va 2.0 gpm spst - 129662' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1113-ND.
SENSOR FLOW ADJ 2-8 GPM 1"NPT - 26838
Order 'sensor flow adj 2-8 gpm 1"npt - 26838' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1144-ND.
SENSOR FLOW ADJ 2-8 GPM - 26601
Order 'sensor flow adj 2-8 gpm - 26601' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1146-ND.
SENSOR FLOW LONG PADDLE SPDT - 29609
Order 'sensor flow long paddle spdt - 29609' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1152-ND.
SENSOR FLOW LONG PADDLE SPDT - 29608
Order 'sensor flow long paddle spdt - 29608' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1153-ND.
SENSOR FLOW SHORT PADDLE SPDT - 30641
Order 'sensor flow short paddle spdt - 30641' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1154-ND.
SENSOR FLOW SHORT PADDLE SPDT - 30640
Order 'sensor flow short paddle spdt - 30640' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1155-ND.
SENSOR PRESSURE 4-20MA 0-100PSIG - 2200BGG1002A3UA
Order 'sensor pressure 4-20ma 0-100psig - 2200BGG1002A3UA' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1156-ND.
SENSOR PRESSURE 4-20MA 0-200PSIG - 2200BGG2002A3UA
Order 'sensor pressure 4-20ma 0-200psig - 2200BGG2002A3UA' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1157-ND.
SENSOR FLOW 20VA 0.05 GPM SPST - 165840
Order 'sensor flow 20va 0.05 gpm spst - 165840' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1103-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 165841
Order 'sensor flow 20va 0.25 gpm spst - 165841' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1104-ND.
SENSOR FLOW 20VA 0.50 GPM SPST - 165842
Order 'sensor flow 20va 0.50 gpm spst - 165842' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1105-ND.
SENSOR FLOW 20VA 1.00 GPM SPST - 165843
Order 'sensor flow 20va 1.00 gpm spst - 165843' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1106-ND.
SENSOR FLOW 20VA 0.1 GPM SPST - 122340
Order 'sensor flow 20va 0.1 gpm spst - 122340' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1107-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 122341
Order 'sensor flow 20va 0.25 gpm spst - 122341' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1108-ND.
Send this link via E-Mail
Help With This Screen