Flow SENDOR FLOW 20VA 0.5 GPM SPST - 122342
SENDOR FLOW 20VA 0.5 GPM SPST - 122342 - Sensors, Transducers
| Digi-Key Part Number | 376-1109-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 122342 | |||
| Description | SENDOR FLOW 20VA 0.5 GPM SPST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 122342 |
| Vendor | Gems Sensors Inc |
| Category | Sensors, Transducers |
| Flow Sensor Type | Liquid |
| Flow Settings GPM | 0.5GPM |
| Material - Body | Ryton |
| Voltage - Input | - |
| Port Size | Female, 9/16" (14.2875mm) NPT |
| Switch Function/Rating | SPST, 20VA |
| Other Names |
122342 122342 376 1109 ND 3761109ND 376-1109 |
122342 Specification Sheet
SENDOR FLOW 20VA 0.5 GPM SPST - 122342 (376-1109-ND) - Sensors, Transducers
Related parts Flow SENDOR FLOW 20VA 0.5 GPM SPST - 122342Flow SENDOR FLOW 20VA 0.5 GPM SPST - 122342
Order 'sendor flow 20va 0.5 gpm spst - 122342' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1109-ND.
Flow SENSOR FLOW 20VA 0.05 GPM SPST - 165840
Order 'sensor flow 20va 0.05 gpm spst - 165840' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1103-ND.
Flow SENSOR FLOW 20VA 0.25 GPM SPST - 165841
Order 'sensor flow 20va 0.25 gpm spst - 165841' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1104-ND.
Flow SENSOR FLOW 20VA 0.50 GPM SPST - 165842
Order 'sensor flow 20va 0.50 gpm spst - 165842' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1105-ND.
Flow SENSOR FLOW 20VA 1.00 GPM SPST - 165843
Order 'sensor flow 20va 1.00 gpm spst - 165843' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1106-ND.
Flow SENSOR FLOW 20VA 0.1 GPM SPST - 122340
Order 'sensor flow 20va 0.1 gpm spst - 122340' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1107-ND.
Flow SENSOR FLOW 20VA 0.25 GPM SPST - 122341
Order 'sensor flow 20va 0.25 gpm spst - 122341' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1108-ND.
Flow SENSOR FLOW 20VA 1.0 GPM SPST - 122344
Order 'sensor flow 20va 1.0 gpm spst - 122344' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1110-ND.
Flow SENSOR FLOW 20VA 0.5 GPM SPST - 129660
Order 'sensor flow 20va 0.5 gpm spst - 129660' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1111-ND.
Flow SENSOR FLOW 20VA 1.0 GPM SPST - 129661
Order 'sensor flow 20va 1.0 gpm spst - 129661' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1112-ND.
Flow SENSOR FLOW 20VA 2.0 GPM SPST - 129662
Order 'sensor flow 20va 2.0 gpm spst - 129662' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1113-ND.
Flow SENSOR FLOW 20VA 0.25 GPM SPST - 168432
Order 'sensor flow 20va 0.25 gpm spst - 168432' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1114-ND.
Flow SENSOR FLOW 20VA 0.50 GPM SPST - 168433
Order 'sensor flow 20va 0.50 gpm spst - 168433' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1115-ND.
Flow SENSOR FLOW 20VA 1.00 GPM SPST - 168434
Order 'sensor flow 20va 1.00 gpm spst - 168434' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1116-ND.
Flow SENSOR FLOW 20VA 0.25 GPM SPST - 179992
Order 'sensor flow 20va 0.25 gpm spst - 179992' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1117-ND.
Options for Flow SENDOR FLOW 20VA 0.5 GPM SPST - 122342
Send this link via E-Mail
Help With This Screen
