SENSOR FLOW 20VA 0.25 GPM SPST - 165841 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | 376-1104-ND |
1 10 100 |
29.95000 24.54400 23.10000 |
Extended Price
29.95 245.44 2310.00 |
| Manufacturer Part Number | 165841 | |||
| Description | SENSOR FLOW 20VA 0.25 GPM SPST | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 165841 |
| Vendor | Gems Sensors |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Piston |
| Flow | 0.250 gal/min [Nom] |
| Circuit | SPST |
| Contact Switching Power | 20.00 VA [Max] |
| Contact Switching Voltage | 120.00 VAC [Min] |
| Contact Switching Voltage | 120.00 VDC [Min] |
| Contact Switching Voltage | 240.00 VAC [Max] |
| Contact Switching Voltage | 240.00 VDC [Max] |
| Input Connection | Male Port |
| Male Thread | 1/4" NPT |
| Termination Style | Wire Leads |
| Operating Temperature | 0 °F [Min] |
| Operating Temperature | 212 °F [Max] |
| Actuator Material | Noryl® |
| Actuator Material | Epoxy |
| Housing Material | Noryl® |
| Spring Material | Stainless Steel |
| Other Names |
165841 165841 376 1104 ND 3761104ND 376-1104 |
SENSOR FLOW 20VA 0.25 GPM SPST - 165841 (376-1104-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:SENSOR FLOW 20VA 0.25 GPM SPST - 165841
Order 'sensor flow 20va 0.25 gpm spst - 165841' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1104-ND.
SENSOR FLOW 20VA 0.50 GPM SPST - 165842
Order 'sensor flow 20va 0.50 gpm spst - 165842' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1105-ND.
SENSOR FLOW 20VA 1.00 GPM SPST - 165843
Order 'sensor flow 20va 1.00 gpm spst - 165843' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1106-ND.
SENSOR FLOW 20VA 0.1 GPM SPST - 122340
Order 'sensor flow 20va 0.1 gpm spst - 122340' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1107-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 122341
Order 'sensor flow 20va 0.25 gpm spst - 122341' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1108-ND.
SENSOR FLOW 20VA 1.0 GPM SPST - 122344
Order 'sensor flow 20va 1.0 gpm spst - 122344' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1110-ND.
SENSOR FLOW 20VA 0.5 GPM SPST - 129660
Order 'sensor flow 20va 0.5 gpm spst - 129660' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1111-ND.
SENSOR FLOW 20VA 1.0 GPM SPST - 129661
Order 'sensor flow 20va 1.0 gpm spst - 129661' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1112-ND.
SENSOR FLOW 20VA 2.0 GPM SPST - 129662
Order 'sensor flow 20va 2.0 gpm spst - 129662' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1113-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 168432
Order 'sensor flow 20va 0.25 gpm spst - 168432' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1114-ND.
SENSOR FLOW 20VA 0.50 GPM SPST - 168433
Order 'sensor flow 20va 0.50 gpm spst - 168433' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1115-ND.
SENSOR FLOW 20VA 1.00 GPM SPST - 168434
Order 'sensor flow 20va 1.00 gpm spst - 168434' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1116-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 179992
Order 'sensor flow 20va 0.25 gpm spst - 179992' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1117-ND.
SENSOR FLOW 20VA 0.10 GPM SPST - 70820
Order 'sensor flow 20va 0.10 gpm spst - 70820' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1124-ND.
SENSOR FLOW 20VA 0.25 GPM SPST - 70821
Order 'sensor flow 20va 0.25 gpm spst - 70821' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1125-ND.
Send this link via E-Mail
Help With This Screen