Flow AIRFLOW SENSOR 0-4 M/SEC 12/24V - D6F-W04A1
AIRFLOW SENSOR 0-4 M/SEC 12/24V - D6F-W04A1
| Digi-Key Part Number | Z2632-ND |
1 25 50 100 250 500 1000 |
102.36000 92.12080 81.88500 73.69650 69.60224 61.41376 55.27238 |
Extended Price
102.36 2303.02 4094.25 7369.65 17400.56 30706.88 55272.38 |
| Manufacturer Part Number | D6F-W04A1 | |||
| Description | AIRFLOW SENSOR 0-4 M/SEC 12/24V | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D6F-W04A1 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | 0 ~ 4 m/sec |
| Material - Body | Thermoplastic resin |
| Voltage - Input | 10.8 ~ 26.4 V |
| Port Size | 2mm x 4mm |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D6F W04A1 D6FW04A1 Z2632 ND Z2632ND Z2632 |
D6F-W04A1 Specification Sheet
AIRFLOW SENSOR 0-4 M/SEC 12/24V - D6F-W04A1 (Z2632-ND)
Related parts Flow AIRFLOW SENSOR 0-4 M/SEC 12/24V - D6F-W04A1Flow AIRFLOW SENSOR 0-4 M/SEC 12/24V - D6F-W04A1
Order 'airflow sensor 0-4 m/sec 12/24v - D6F-W04A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2632-ND.
Flow AIRFLOW SENSOR 0-1 M/SEC 12/24V - D6F-W01A1
Order 'airflow sensor 0-1 m/sec 12/24v - D6F-W01A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2631-ND.
Accessories Sensors, Transducers CONNECTOR FOR 4 PIN PHOTO SENSOR - EE-1001 Omron Electronics Inc-IA Div EE-1001
Order 'connector for 4 pin photo sensor - EE-1001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR527-ND.
Accessories Sensors, Transducers BRACKET MOUNTNG M8 PROXY SENSORS - Y92E-B8 Omron Electronics Inc-IA Div Y92E-B8
Order 'bracket mountng m8 proxy sensors - Y92E-B8' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1656-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay 3PDT (3 Form C) 10A @ 110VAC 220VAC LY3-0-AC200/220
Order 'relay pwr 3pdt 10a 200vac pcb - LY3-0-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY3-0-AC200/220-ND.
Safety Omron Electronics Inc-ECB Div Power Relay 6PST (4 Form A, 2 Form B) 6A @ 30VDC 24VDC G7SA-4A2B DC24
Order 'relay safety pcb 4pst-no/2nc 24v - G7SA-4A2B DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2626-ND.
Omron Electronics Inc-ECB Div Solid State Relay 4-DIP SPST-NO (1 Form A) G3VM-2
Order 'relay ssr spst 120ma 4-dip - G3VM-2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z150-ND.
Omron Electronics Inc-ECB Div Solid State Relay 4-SMD SPST-NO (1 Form A) G3VM-2F
Order 'relay ssr spst 120ma 4-smt - G3VM-2F' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z151-ND.
Omron Electronics Inc-ECB Div Solid State Relay 4-DIP SPST-NC (1 Form B) G3VM-353A1
Order 'relay ssr spst 350v 100ma 4-dip - G3VM-353A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2445-ND.
Accessories Sensors, Transducers SOCKET TRACK MNT E4R CNTRL - 8PFA1 Omron Electronics Inc-ECB Div 8PFA1
Order 'socket track mnt e4r cntrl - 8PFA1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 8PFA1-ND.
Accessories Sensors, Transducers REFLECTOR FOR EE-SPZ SERIES - E39-R1 Omron Electronics Inc-IA Div E39-R1
Order 'reflector for ee-spz series - E39-R1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR540-ND.
Accessories Sensors, Transducers CONVERTER NPN TO PNP OUTPUT - EE-2001 Omron Electronics Inc-IA Div EE-2001
Order 'converter npn to pnp output - EE-2001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR550-ND.
Accessories Omron Electronics Inc-ECB Div Relay R99-12 FOR G3NA
Order 'mounting plate one touch g3na - R99-12 FOR G3NA' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2251-ND.
Output Modules Omron Electronics Inc-ECB Div Relay G3TC-OAC15 DC15
Order 'i/o mod ac out 12-140v 15v logic - G3TC-OAC15 DC15' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2025-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Through Hole PC Pin DPDT (2 Form C) 2A @ 30VDC 24VDC G5V-2-H-DC24
Order 'relay dpdt 2a 24v 1600 ohm coil - G5V-2-H-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z772-ND.
Options for Flow AIRFLOW SENSOR 0-4 M/SEC 12/24V - D6F-W04A1
Send this link via E-Mail
Help With This Screen
