AIRFLOW SENSOR 0-1 M/SEC 12/24V - D6F-W01A1 - Sensors, Transducers
| Digi-Key Part Number | Z2631-ND |
1 25 50 100 250 500 1000 |
102.36000 92.12080 81.88500 73.69650 69.60224 61.41376 55.27238 |
Extended Price
102.36 2303.02 4094.25 7369.65 17400.56 30706.88 55272.38 |
| Manufacturer Part Number | D6F-W01A1 | |||
| Description | AIRFLOW SENSOR 0-1 M/SEC 12/24V | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D6F-W01A1 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | 0 ~ 1 m/sec |
| Material - Body | Thermoplastic resin |
| Voltage - Input | 10.8 ~ 26.4 V |
| Port Size | 2mm x 4mm |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D6F W01A1 D6FW01A1 Z2631 ND Z2631ND Z2631 |
D6F-W01A1 Specification Sheet
AIRFLOW SENSOR 0-1 M/SEC 12/24V - D6F-W01A1 (Z2631-ND) - Sensors, Transducers
Related parts Sensors, Transducers:AIRFLOW SENSOR 0-1 M/SEC 12/24V - D6F-W01A1
Order 'airflow sensor 0-1 m/sec 12/24v - D6F-W01A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2631-ND.
AIRFLOW SENSOR 0-4 M/SEC 12/24V - D6F-W04A1
Order 'airflow sensor 0-4 m/sec 12/24v - D6F-W04A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2632-ND.
AIRFLOW SENSOR 0-3 M/SEC 3.3V - D6F-V03A1
Order 'airflow sensor 0-3 m/sec 3.3v - D6F-V03A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2629-ND.
CONVERTER DC-DC 12-24V/24V 1A - 2866284
Order 'converter dc-dc 12-24v/24v 1a - 2866284' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1924-ND.
TERM RING TONGUE STR 1/0-1 AWG - 160000
Order 'term ring tongue str 1/0-1 awg - 160000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A160000-ND.
1/2" SOCKET 12 POINT 1/2X1.57" - 60303
Order '1/2" socket 12 point 1/2x1.57" - 60303' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60303-ND.
1/2" SOCKET 12 POINT 1-1/8X1.69" - 60316
Order '1/2" socket 12 point 1-1/8x1.69" - 60316' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60316-ND.
1/2" SOCKET 12 POINT 1-1/4X1.69" - 60318
Order '1/2" socket 12 point 1-1/4x1.69" - 60318' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60318-ND.
SENSOR PRESSUR 1-5V 0-100KPA PNP - E8F2-A01B
Order 'sensor pressur 1-5v 0-100kpa pnp - E8F2-A01B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-A01B-ND.
SENSOR PRESSUR 1-5V 0-100KPA NPN - E8F2-A01C
Order 'sensor pressur 1-5v 0-100kpa npn - E8F2-A01C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-A01C-ND.
SENSOR PRESSUR 1-5V 0-101KPA PNP - E8F2-AN0B
Order 'sensor pressur 1-5v 0-101kpa pnp - E8F2-AN0B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-AN0B-ND.
SENSOR PRESSUR 1-5V 0-101KPA NPN - E8F2-AN0C
Order 'sensor pressur 1-5v 0-101kpa npn - E8F2-AN0C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-AN0C-ND.
SENSOR PRESSURE 1-5V 0-1MPA PNP - E8F2-B10B
Order 'sensor pressure 1-5v 0-1mpa pnp - E8F2-B10B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-B10B-ND.
SENSOR PRESSURE 1-5V 0-1MPA NPN - E8F2-B10C
Order 'sensor pressure 1-5v 0-1mpa npn - E8F2-B10C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-B10C-ND.
SENSOR PRESSUR 1-5V 0-145PSI NPN - E8F2-D10C
Order 'sensor pressur 1-5v 0-145psi npn - E8F2-D10C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8F2-D10C-ND.
Send this link via E-Mail
Help With This Screen
