AIRFLOW SENSOR 0-3 M/SEC 3.3V - D6F-V03A1 - Sensors, Transducers
| Digi-Key Part Number | Z2629-ND |
1 25 50 100 250 500 1000 |
40.94000 36.84840 32.75400 29.47860 27.84092 24.56550 22.10895 |
Extended Price
40.94 921.21 1637.70 2947.86 6960.23 12282.75 22108.95 |
| Manufacturer Part Number | D6F-V03A1 | |||
| Description | AIRFLOW SENSOR 0-3 M/SEC 3.3V | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D6F-V03A1 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | 0 ~ 3 m/sec |
| Material - Body | Thermoplastic resin |
| Voltage - Input | 3.15 ~ 3.45 V |
| Port Size | 2mm x 3mm |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D6F V03A1 D6FV03A1 Z2629 ND Z2629ND Z2629 |
D6F-V03A1 Specification Sheet
AIRFLOW SENSOR 0-3 M/SEC 3.3V - D6F-V03A1 (Z2629-ND) - Sensors, Transducers
Related parts Sensors, Transducers:AIRFLOW SENSOR 0-3 M/SEC 3.3V - D6F-V03A1
Order 'airflow sensor 0-3 m/sec 3.3v - D6F-V03A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2629-ND.
AIRFLOW SENSOR 0-1 M/SEC 12/24V - D6F-W01A1
Order 'airflow sensor 0-1 m/sec 12/24v - D6F-W01A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2631-ND.
AIRFLOW SENSOR 0-4 M/SEC 12/24V - D6F-W04A1
Order 'airflow sensor 0-4 m/sec 12/24v - D6F-W04A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2632-ND.
MASSFLOW SENSOR 0-3 LPM - D6F-03A3-000
Order 'massflow sensor 0-3 lpm - D6F-03A3-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2717-ND.
AIRFLOW SENSOR MEMS 20L/MIN - D6F-20A6-000
Order 'airflow sensor mems 20l/min - D6F-20A6-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2864-ND.
AIRFLOW SENSOR MEMS 10L/MIN - D6F-10A6-000
Order 'airflow sensor mems 10l/min - D6F-10A6-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2863-ND.
MKR WIRE CLIP ON B/W 80 PC - PCA23-0-3
Order 'mkr wire clip on b/w 80 pc - PCA23-0-3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA23-0-3-ND.
CABLE FOR D6F FLOW SENSOR 8" - D6F-W CABLE
Order 'cable for d6f flow sensor 8" - D6F-W CABLE' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2630-ND.
CABLE FOR D6F MASSFLOW SENSOR - D6F-CABLE2
Order 'cable for d6f massflow sensor - D6F-CABLE2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2718-ND.
SENSOR AIRFLOW 0-50KPA PCB TERM - D6F-P0010A1
Order 'sensor airflow 0-50kpa pcb term - D6F-P0010A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2785-ND.
SENSOR AIRFLOW 0-50KPA W/CONN - D6F-P0010A2
Order 'sensor airflow 0-50kpa w/conn - D6F-P0010A2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2786-ND.
CABLE FOR MEMS FLOW SENSOR - D6F-CABLE1
Order 'cable for mems flow sensor - D6F-CABLE1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2209-ND.
SENSOR AIR FLOW TYPE 0-1LTR PLST - D6F-01A1-110
Order 'sensor air flow type 0-1ltr plst - D6F-01A1-110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1671-ND.
SENSOR AIR FLOW TYPE 0-2LTR METL - D6F-02A1-110
Order 'sensor air flow type 0-2ltr metl - D6F-02A1-110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1672-ND.
SENSOR GAS FLOW TYPE 0-5LTR METL - D6F-05N2-000
Order 'sensor gas flow type 0-5ltr metl - D6F-05N2-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1673-ND.
Send this link via E-Mail
Help With This Screen
