SENSOR AIR FLOW - D6A-N
| Digi-Key Part Number | Z2002-ND |
1 25 50 100 250 500 |
57.90000 45.89640 44.10940 42.00900 40.53556 39.18750 |
Extended Price
57.90 1147.41 2205.47 4200.90 10133.89 19593.75 |
| Manufacturer Part Number | D6A-N | |||
| Description | SENSOR AIR FLOW | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | D6A-N |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Sensors, Transducers |
| Material - Body | * |
| Port Size | * |
| Flow Range GPM (Accuracy) | * |
| Voltage - Input | * |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
D6A N D6AN Z2002 ND Z2002ND Z2002 |
D6A-N Specification Sheet
SENSOR AIR FLOW - D6A-N (Z2002-ND)
Related parts:SENSOR AIR FLOW - D6A-N
Order 'sensor air flow - D6A-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2002-ND.
SENSOR AIR FLOW TYPE 0-1LTR PLST - D6F-01A1-110
Order 'sensor air flow type 0-1ltr plst - D6F-01A1-110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1671-ND.
SENSOR AIR FLOW TYPE 0-2LTR METL - D6F-02A1-110
Order 'sensor air flow type 0-2ltr metl - D6F-02A1-110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1672-ND.
SENSOR GAS FLOW TYPE 0-5LTR METL - D6F-05N2-000
Order 'sensor gas flow type 0-5ltr metl - D6F-05N2-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1673-ND.
FLOW SENSOR MEMS 10L/MIN - D6F-10A5-000
Order 'flow sensor mems 10l/min - D6F-10A5-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2206-ND.
FLOW SENSOR MEMS 20L/MIN - D6F-20A5-000
Order 'flow sensor mems 20l/min - D6F-20A5-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2207-ND.
FLOW SENSOR MEMS 50L/MIN - D6F-50A5-000
Order 'flow sensor mems 50l/min - D6F-50A5-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2208-ND.
AIRFLOW SENSOR 0-3 M/SEC 3.3V - D6F-V03A1
Order 'airflow sensor 0-3 m/sec 3.3v - D6F-V03A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2629-ND.
AIRFLOW SENSOR 0-1 M/SEC 12/24V - D6F-W01A1
Order 'airflow sensor 0-1 m/sec 12/24v - D6F-W01A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2631-ND.
AIRFLOW SENSOR 0-4 M/SEC 12/24V - D6F-W04A1
Order 'airflow sensor 0-4 m/sec 12/24v - D6F-W04A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2632-ND.
MASSFLOW SENSOR 0-3 LPM - D6F-03A3-0000
Order 'massflow sensor 0-3 lpm - D6F-03A3-0000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2717-ND.
AIRFLOW SENSOR MEMS 20L/MIN - D6F-20A6-000
Order 'airflow sensor mems 20l/min - D6F-20A6-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D6F-20A6-000-ND.
SENSOR AIRFLOW 0-50KPA PCB TERM - D6F-P0010A1
Order 'sensor airflow 0-50kpa pcb term - D6F-P0010A1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2785-ND.
SENSOR AIRFLOW 0-50KPA W/CONN - D6F-P0010A2
Order 'sensor airflow 0-50kpa w/conn - D6F-P0010A2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2786-ND.
CABLE FOR MEMS FLOW SENSOR - D6F-CABLE1
Order 'cable for mems flow sensor - D6F-CABLE1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2209-ND.
Send this link via E-Mail
Help With This Screen