SENSOR AIR FLOW TYPE 0-1LTR PLST - D6F-01A1-110 - Sensors, Transducers
| Digi-Key Part Number | Z1671-ND |
1 25 50 100 250 500 1000 |
173.36000 156.02800 138.69140 124.82230 117.88768 104.01856 93.61670 |
Extended Price
173.36 3900.70 6934.57 12482.23 29471.92 52009.28 93616.70 |
| Manufacturer Part Number | D6F-01A1-110 | |||
| Description | SENSOR AIR FLOW TYPE 0-1LTR PLST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D6F-01A1-110 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | 0 ~ 0.264 (0 ~ 1 L/M) |
| Material - Body | PPS |
| Voltage - Input | 10.8 ~ 26.4 V |
| Port Size | 0.34" (8.6mm) |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D6F 01A1 110 D6F01A1110 Z1671 ND Z1671ND Z1671 |
D6F-01A1-110 Specification Sheet
SENSOR AIR FLOW TYPE 0-1LTR PLST - D6F-01A1-110 (Z1671-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR AIR FLOW TYPE 0-1LTR PLST - D6F-01A1-110
Order 'sensor air flow type 0-1ltr plst - D6F-01A1-110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1671-ND.
SENSOR AIR FLOW TYPE 0-2LTR METL - D6F-02A1-110
Order 'sensor air flow type 0-2ltr metl - D6F-02A1-110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1672-ND.
SENSOR GAS FLOW TYPE 0-5LTR METL - D6F-05N2-000
Order 'sensor gas flow type 0-5ltr metl - D6F-05N2-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1673-ND.
SENSOR AIR FLOW - D6A-N
Order 'sensor air flow - D6A-N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2002-ND.
SENSOR TURBINE LOW FLOW TYPE - 59500-1-A-00-0
Order 'sensor turbine low flow type - 59500-1-A-00-0' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59500-1-A-ND-00-0-ND.
SENSOR TURBINE LOW FLOW TYPE - 59500-1-B-00-0
Order 'sensor turbine low flow type - 59500-1-B-00-0' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59500-1-B-ND-00-0-ND.
MASSFLOW SENSOR 0-3 LPM - D6F-03A3-000
Order 'massflow sensor 0-3 lpm - D6F-03A3-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2717-ND.
SENSOR PRESSURE FLOW 1/8NPT NPN - E8Y-A5C-F03H
Order 'sensor pressure flow 1/8npt npn - E8Y-A5C-F03H' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8Y-A5C-F03H-ND.
SENSOR PRESSURE FLOW 1/8NPT NPN - E8Y-A5C-F03V
Order 'sensor pressure flow 1/8npt npn - E8Y-A5C-F03V' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8Y-A5C-F03V-ND.
SENSOR PRESSURE FLOW 1/8NPT NPN - E8Y-A5C-F20H
Order 'sensor pressure flow 1/8npt npn - E8Y-A5C-F20H' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8Y-A5C-F20H-ND.
SENSOR PRESSURE FLOW 1/8NPT NPN - E8Y-A5C-F20V
Order 'sensor pressure flow 1/8npt npn - E8Y-A5C-F20V' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8Y-A5C-F20V-ND.
FLOW SENSOR MEMS 10L/MIN - D6F-10A5-000
Order 'flow sensor mems 10l/min - D6F-10A5-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2206-ND.
FLOW SENSOR MEMS 20L/MIN - D6F-20A5-000
Order 'flow sensor mems 20l/min - D6F-20A5-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2207-ND.
FLOW SENSOR MEMS 50L/MIN - D6F-50A5-000
Order 'flow sensor mems 50l/min - D6F-50A5-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2208-ND.
FLOW SENSOR MEMS 50L/MIN - D6F-50A6-000
Order 'flow sensor mems 50l/min - D6F-50A6-000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2865-ND.
Send this link via E-Mail
Help With This Screen
