Flow SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-2
SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-2
| Digi-Key Part Number | 606-1041-ND |
1 |
562.64000 |
Extended Price
562.64 |
| Manufacturer Part Number | PF2D520-13-2 | |||
| Description | SENSOR FLOW CHEM 1.8-20L/MIN | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PF2D520-13-2 |
| Vendor | SMC Corporation of America |
| Category | Sensors, Transducers |
| Flow Sensor Type | Liquid |
| Flow Settings GPM | 1.8-20 L/min |
| Material - Body | Steel |
| Voltage - Input | 12 ~ 24 V |
| Port Size | Female, 1/2", 0.5" (12.7mm) NPT |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PF2D520 13 2 PF2D520132 606 1041 ND 6061041ND 606-1041 |
PF2D520-13-2 Specification Sheet
SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-2 (606-1041-ND)
Related parts Flow SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-2Flow SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-2
Order 'sensor flow chem 1.8-20l/min - PF2D520-13-2' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1041-ND.
Flow SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-1
Order 'sensor flow chem 1.8-20l/min - PF2D520-13-1' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1040-ND.
Flow SENSOR FLOW AIR 5-50L/MIN NPN - PF2A750-N02-27
Order 'sensor flow air 5-50l/min npn - PF2A750-N02-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1032-ND.
Flow SENSOR FLOW AIR 50-500L/MIN NPN - PF2A751-N04-27
Order 'sensor flow air 50-500l/min npn - PF2A751-N04-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1033-ND.
Flow SENSOR FLOW AIR 5-50L/MIN PNP - PF2A750-N02-67
Order 'sensor flow air 5-50l/min pnp - PF2A750-N02-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1034-ND.
Flow SENSOR FLOW AIR 50-500L/MIN PNP - PF2A751-N04-67
Order 'sensor flow air 50-500l/min pnp - PF2A751-N04-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1035-ND.
Flow SENSOR FLOW H2O 10-100L/MIN NPN - PF2W711-N06-27
Order 'sensor flow h2o 10-100l/min npn - PF2W711-N06-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1037-ND.
Flow SENSOR FLOW H2O 10-100L/MIN PNP - PF2W711-N06-67
Order 'sensor flow h2o 10-100l/min pnp - PF2W711-N06-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1039-ND.
Flow SENSOR FLOW H2O 2-16L/MIN NPN - PF2W720-N04-27
Order 'sensor flow h2o 2-16l/min npn - PF2W720-N04-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1036-ND.
Flow SENSOR FLOW H2O 2-16L/MIN PNP - PF2W720-N04-67
Order 'sensor flow h2o 2-16l/min pnp - PF2W720-N04-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1038-ND.
Pressure Sensors, Transducers -14.65 ~ +0 PSI, -101 ~ 0 kPa PSI Digital SMC Corporation of America PSE531-M5
Order 'sensor vacuum 101kpa m5 port - PSE531-M5' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1020-ND.
Pressure Sensors, Transducers -14.65 ~ +0 PSI, -101 ~ 0 kPa PSI Digital SMC Corporation of America PSE541-R04
Order 'sensor vacuum 101kpa 4mm reduc - PSE541-R04' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1021-ND.
Accessories Sensors, Transducers SENSOR CABLE 3M FOR PSE530/531 - ZS-26-F SMC Corporation of America ZS-26-F
Order 'sensor cable 3m for pse530/531 - ZS-26-F' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1023-ND.
Pressure Sensors, Transducers 1.45 PSI, 1 MPa PSI Digital SMC Corporation of America ISE30-T1-25
Order 'sensor pressure 1mpa npt/m5f npn - ISE30-T1-25' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1000-ND.
Pressure Sensors, Transducers 1.45 PSI, 1 MPa PSI Digital SMC Corporation of America ISE30-T1-65
Order 'sensor pressure 1mpa npt/m5f pnp - ISE30-T1-65' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1001-ND.
Options for Flow SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-2
Send this link via E-Mail
Help With This Screen
