SENSOR FLOW AIR 50-500L/MIN PNP - PF2A751-N04-67 - Sensors, Transducers
| Digi-Key Part Number | 606-1035-ND |
1 |
439.64000 |
Extended Price
439.64 |
| Manufacturer Part Number | PF2A751-N04-67 | |||
| Description | SENSOR FLOW AIR 50-500L/MIN PNP | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PF2A751-N04-67 |
| Vendor | SMC Corporation of America |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | 50-500 L/min |
| Material - Body | Steel |
| Voltage - Input | 12 ~ 24 V |
| Port Size | Female, 1/2", 0.5" (12.7mm) NPT |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PF2A751 N04 67 PF2A751N0467 606 1035 ND 6061035ND 606-1035 |
PF2A751-N04-67 Specification Sheet
SENSOR FLOW AIR 50-500L/MIN PNP - PF2A751-N04-67 (606-1035-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR FLOW AIR 50-500L/MIN PNP - PF2A751-N04-67
Order 'sensor flow air 50-500l/min pnp - PF2A751-N04-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1035-ND.
SENSOR FLOW AIR 50-500L/MIN NPN - PF2A751-N04-27
Order 'sensor flow air 50-500l/min npn - PF2A751-N04-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1033-ND.
SENSOR FLOW AIR 5-50L/MIN PNP - PF2A750-N02-67
Order 'sensor flow air 5-50l/min pnp - PF2A750-N02-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1034-ND.
SENSOR FLOW H2O 2-16L/MIN PNP - PF2W720-N04-67
Order 'sensor flow h2o 2-16l/min pnp - PF2W720-N04-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1038-ND.
SENSOR FLOW AIR 5-50L/MIN NPN - PF2A750-N02-27
Order 'sensor flow air 5-50l/min npn - PF2A750-N02-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1032-ND.
SENSOR FLOW H2O 10-100L/MIN PNP - PF2W711-N06-67
Order 'sensor flow h2o 10-100l/min pnp - PF2W711-N06-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1039-ND.
SENSOR FLOW H2O 2-16L/MIN NPN - PF2W720-N04-27
Order 'sensor flow h2o 2-16l/min npn - PF2W720-N04-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1036-ND.
SENSOR FLOW H2O 10-100L/MIN NPN - PF2W711-N06-27
Order 'sensor flow h2o 10-100l/min npn - PF2W711-N06-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1037-ND.
SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-1
Order 'sensor flow chem 1.8-20l/min - PF2D520-13-1' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1040-ND.
SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-2
Order 'sensor flow chem 1.8-20l/min - PF2D520-13-2' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1041-ND.
SENSOR PRESSURE 1MPA NPT/M5F PNP - ISE30-T1-65
Order 'sensor pressure 1mpa npt/m5f pnp - ISE30-T1-65' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1001-ND.
SENSOR PRESSURE 1MPA 1-TOUCH PNP - ISE30-N7L-65
Order 'sensor pressure 1mpa 1-touch pnp - ISE30-N7L-65' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1002-ND.
SENSOR PRESSURE 1MPA PNP/ ANLG - ISE40-T1-62
Order 'sensor pressure 1mpa pnp/ anlg - ISE40-T1-62' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1004-ND.
SENSOR VACUUM 100KPA NPT/M5F PNP - ZSE30-T1-65
Order 'sensor vacuum 100kpa npt/m5f pnp - ZSE30-T1-65' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1006-ND.
SENSOR VACUUM 100KPA 1-TOUCH PNP - ZSE30-N7L-65
Order 'sensor vacuum 100kpa 1-touch pnp - ZSE30-N7L-65' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1008-ND.
Send this link via E-Mail
Help With This Screen
