SENSOR FLOW AIR 5-50L/MIN NPN - PF2A750-N02-27 - Sensors, Transducers
| Digi-Key Part Number | 606-1032-ND |
1 |
439.64000 |
Extended Price
439.64 |
| Manufacturer Part Number | PF2A750-N02-27 | |||
| Description | SENSOR FLOW AIR 5-50L/MIN NPN | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PF2A750-N02-27 |
| Vendor | SMC Corporation of America |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | 5-50 L/min |
| Material - Body | Steel |
| Voltage - Input | 12 ~ 24 V |
| Port Size | Female, 1/4" (6.35mm) NPT |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PF2A750 N02 27 PF2A750N0227 606 1032 ND 6061032ND 606-1032 |
PF2A750-N02-27 Specification Sheet
SENSOR FLOW AIR 5-50L/MIN NPN - PF2A750-N02-27 (606-1032-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR FLOW AIR 5-50L/MIN NPN - PF2A750-N02-27
Order 'sensor flow air 5-50l/min npn - PF2A750-N02-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1032-ND.
SENSOR FLOW AIR 5-50L/MIN PNP - PF2A750-N02-67
Order 'sensor flow air 5-50l/min pnp - PF2A750-N02-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1034-ND.
SENSOR FLOW AIR 50-500L/MIN NPN - PF2A751-N04-27
Order 'sensor flow air 50-500l/min npn - PF2A751-N04-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1033-ND.
SENSOR FLOW H2O 2-16L/MIN NPN - PF2W720-N04-27
Order 'sensor flow h2o 2-16l/min npn - PF2W720-N04-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1036-ND.
SENSOR FLOW H2O 10-100L/MIN NPN - PF2W711-N06-27
Order 'sensor flow h2o 10-100l/min npn - PF2W711-N06-27' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1037-ND.
SENSOR FLOW AIR 50-500L/MIN PNP - PF2A751-N04-67
Order 'sensor flow air 50-500l/min pnp - PF2A751-N04-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1035-ND.
SENSOR FLOW H2O 2-16L/MIN PNP - PF2W720-N04-67
Order 'sensor flow h2o 2-16l/min pnp - PF2W720-N04-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1038-ND.
SENSOR FLOW H2O 10-100L/MIN PNP - PF2W711-N06-67
Order 'sensor flow h2o 10-100l/min pnp - PF2W711-N06-67' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1039-ND.
SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-1
Order 'sensor flow chem 1.8-20l/min - PF2D520-13-1' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1040-ND.
SENSOR FLOW CHEM 1.8-20L/MIN - PF2D520-13-2
Order 'sensor flow chem 1.8-20l/min - PF2D520-13-2' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1041-ND.
SENSOR FLOW VISUAL 5-30 GPM - 180392
Order 'sensor flow visual 5-30 gpm - 180392' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1101-ND.
AIR REGULATOR 0.5MPA 1-5VDC OUT - ITV2030-01N2L4
Order 'air regulator 0.5mpa 1-5vdc out - ITV2030-01N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1026-ND.
AIR REGULATOR 0.5MPA 1-5VDC OUT - ITV2030-31N2L4
Order 'air regulator 0.5mpa 1-5vdc out - ITV2030-31N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1028-ND.
AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-01N2L4
Order 'air regulator 0.9mpa 1-5vdc out - ITV2050-01N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1029-ND.
AIR REGULATOR 0.9MPA 1-5VDC OUT - ITV2050-31N2L4
Order 'air regulator 0.9mpa 1-5vdc out - ITV2050-31N2L4' online from Digi-Key. Manufactured by SMC Corporation of America. Digi-Key part number 606-1031-ND.
Send this link via E-Mail
Help With This Screen
