SENSOR AIRFLOW 200 SCCM - AWM92100V - Sensors, Transducers
Flow SENSOR AIRFLOW 200 SCCM - AWM92100V
| Digi-Key Part Number | 480-2698-5-ND |
1 10 25 50 100 250 500 1000 |
33.37000 26.54100 24.86720 23.79440 22.86800 21.77904 21.01512 20.31625 |
Extended Price
33.37 265.41 621.68 1189.72 2286.80 5444.76 10507.56 20316.25 |
| Manufacturer Part Number | AWM92100V | |||
| Description | SENSOR AIRFLOW 200 SCCM | |||
| Quantity Available | 882 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWM92100V |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | ±200 sccm |
| Material - Body | - |
| Voltage - Input | 8 ~ 15 V |
| Port Size | Male, 0.210" (5.334mm) |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWM92100V AWM92100V 480 2698 5 ND 48026985ND 480-2698-5 |
AWM92100V Specification Sheet
SENSOR AIRFLOW 200 SCCM - AWM92100V (480-2698-5-ND) - Sensors, Transducers
Related parts Flow SENSOR AIRFLOW 200 SCCM - AWM92100VSENSOR AIRFLOW 200 SCCM - AWM92100V
Order 'sensor airflow 200 sccm - AWM92100V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2698-5-ND.
SENSOR AIRFLOW 200 SCCM - AWM2100V
Order 'sensor airflow 200 sccm - AWM2100V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2691-5-ND.
SENSOR AIRFLOW AMP 200 SCCM - AWM3100V
Order 'sensor airflow amp 200 sccm - AWM3100V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2692-5-ND.
SENSOR DIFFERENTIAL 1 H2O - DUXL01D
Order 'sensor differential 1 h2o - DUXL01D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2666-5-ND.
SENSOR AIRFLOW AMP 1000 SCCM - AWM3300V
Order 'sensor airflow amp 1000 sccm - AWM3300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2693-5-ND.
SENSOR AIRFLOW AMP 1000 SCCM - AWM43300V
Order 'sensor airflow amp 1000 sccm - AWM43300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2694-5-ND.
PRESSURE SENSOR 200PSIA 5V - 19U200PA7K
Order 'pressure sensor 200psia 5v - 19U200PA7K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 19U200PA7K-ND.
SENSOR 200PSIA STEEL 100MV OUT - 19C200PA4K
Order 'sensor 200psia steel 100mv out - 19C200PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1116-ND.
SENSOR 200PSIG STEEL 100MV OUT - 19C200PG4K
Order 'sensor 200psig steel 100mv out - 19C200PG4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1117-ND.
SENSOR 19MM 200PSIG 1/8 27NPT - 19C200G4
Order 'sensor 19mm 200psig 1/8 27npt - 19C200G4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1910-ND.
SENSOR PRESS GAUGE DIGITL 200PSI - SDPGB0200PG5
Order 'sensor press gauge digitl 200psi - SDPGB0200PG5' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1932-ND.
SENSOR AMP 200PSI 4-20MA OUT - MLH200PGB01B
Order 'sensor amp 200psi 4-20ma out - MLH200PGB01B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2584-ND.
SENSOR AMP 200PSI 4-20MA OUT - MLH200PGL01B
Order 'sensor amp 200psi 4-20ma out - MLH200PGL01B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2585-ND.
SENSOR AMP 200PSI .5-4.5VDC OUT - MLH200PSB06A
Order 'sensor amp 200psi .5-4.5vdc out - MLH200PSB06A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2586-ND.
SENSOR AMP 200PSI 4-20MA OUT - MLH200PSB06B
Order 'sensor amp 200psi 4-20ma out - MLH200PSB06B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2587-ND.
Options for Flow SENSOR AIRFLOW 200 SCCM - AWM92100V
Send this link via E-Mail
Help With This Screen
