SENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VN - Sensors, Transducers
Flow SENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VN
| Digi-Key Part Number | 480-2697-ND |
1 10 25 50 100 250 |
140.55000 119.00600 114.37240 108.92600 105.10540 101.61000 |
Extended Price
140.55 1190.06 2859.31 5446.30 10510.54 25402.50 |
| Manufacturer Part Number | AWM5104VN | |||
| Description | SENSOR AIRFLOW AMP 0-20 SLPM | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWM5104VN |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | 0 ~ 20 SLPM |
| Material - Body | - |
| Voltage - Input | 8 ~ 15 V |
| Port Size | Male, 1/4", 0.25" (6.35mm) NPT |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWM5104VN AWM5104VN 480 2697 ND 4802697ND 480-2697 |
AWM5104VN Specification Sheet
SENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VN (480-2697-ND) - Sensors, Transducers
Related parts Flow SENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VNSENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VN
Order 'sensor airflow amp 0-20 slpm - AWM5104VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2697-ND.
SENSOR AIRFLOW AMP 0-5 SLPM - AWM5101VN
Order 'sensor airflow amp 0-5 slpm - AWM5101VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2696-ND.
SENSOR AIRFLOW AMP 0-10 SLPM - AWM5102VN
Order 'sensor airflow amp 0-10 slpm - AWM5102VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3094-ND.
SENSOR AIRFLOW AMP 6 SLPM - AWM43600V
Order 'sensor airflow amp 6 slpm - AWM43600V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2695-5-ND.
SENSOR AIRFLOW AMP 200 SLPM - AWM720P1
Order 'sensor airflow amp 200 slpm - AWM720P1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3095-ND.
SENSOR AIRFLOW AMP 200 SCCM - AWM3100V
Order 'sensor airflow amp 200 sccm - AWM3100V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2692-5-ND.
SENSOR AIRFLOW AMP 1000 SCCM - AWM3300V
Order 'sensor airflow amp 1000 sccm - AWM3300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2693-5-ND.
SENSOR AIRFLOW AMP 1000 SCCM - AWM43300V
Order 'sensor airflow amp 1000 sccm - AWM43300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2694-5-ND.
SENSOR AIRFLOW AMP 1000 SSCM - AWM42300V
Order 'sensor airflow amp 1000 sscm - AWM42300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3093-ND.
SENSOR AIRFLOW AMP 30 SCCM - AWM3150V
Order 'sensor airflow amp 30 sccm - AWM3150V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3282-ND.
SENSOR AMP 0-1PSID - ASCX01DN
Order 'sensor amp 0-1psid - ASCX01DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1002-ND.
SENSOR AMP 0-5PSID - ASCX05DN
Order 'sensor amp 0-5psid - ASCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
SENSOR AMP 0-100PSIA - ASCX100AN
Order 'sensor amp 0-100psia - ASCX100AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1004-ND.
SENSOR AMP 0-100PSID - ASCX100DN
Order 'sensor amp 0-100psid - ASCX100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1005-ND.
SENSOR AMP 0-150PSIA - ASCX150AN
Order 'sensor amp 0-150psia - ASCX150AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1006-ND.
Options for Flow SENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VN
Send this link via E-Mail
Help With This Screen
