SENSOR AIRFLOW AMP 0-5 SLPM - AWM5101VN - Sensors, Transducers
| Digi-Key Part Number | 480-2696-ND |
1 10 25 50 100 250 |
140.55000 119.00600 114.37240 108.92600 105.10540 101.61000 |
Extended Price
140.55 1190.06 2859.31 5446.30 10510.54 25402.50 |
| Manufacturer Part Number | AWM5101VN | |||
| Description | SENSOR AIRFLOW AMP 0-5 SLPM | |||
| Quantity Available | 44 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWM5101VN |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | 0 ~ 5 SLPM |
| Material - Body | - |
| Voltage - Input | 8 ~ 15 V |
| Port Size | Male, 1/4", 0.25" (6.35mm) NPT |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWM5101VN AWM5101VN 480 2696 ND 4802696ND 480-2696 |
AWM5101VN Specification Sheet
SENSOR AIRFLOW AMP 0-5 SLPM - AWM5101VN (480-2696-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR AIRFLOW AMP 0-5 SLPM - AWM5101VN
Order 'sensor airflow amp 0-5 slpm - AWM5101VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2696-ND.
SENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VN
Order 'sensor airflow amp 0-20 slpm - AWM5104VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2697-ND.
SENSOR AIRFLOW AMP 0-10 SLPM - AWM5102VN
Order 'sensor airflow amp 0-10 slpm - AWM5102VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3094-ND.
SENSOR AIRFLOW AMP 6 SLPM - AWM43600V
Order 'sensor airflow amp 6 slpm - AWM43600V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2695-5-ND.
SENSOR AIRFLOW AMP 200 SLPM - AWM720P1
Order 'sensor airflow amp 200 slpm - AWM720P1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3095-ND.
SENSOR AIRFLOW AMP 200 SCCM - AWM3100V
Order 'sensor airflow amp 200 sccm - AWM3100V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2692-5-ND.
SENSOR AIRFLOW AMP 1000 SCCM - AWM3300V
Order 'sensor airflow amp 1000 sccm - AWM3300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2693-5-ND.
SENSOR AIRFLOW AMP 1000 SCCM - AWM43300V
Order 'sensor airflow amp 1000 sccm - AWM43300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2694-5-ND.
SENSOR AIRFLOW AMP 1000 SSCM - AWM42300V
Order 'sensor airflow amp 1000 sscm - AWM42300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3093-ND.
SENSOR AIRFLOW AMP 30 SCCM - AWM3150V
Order 'sensor airflow amp 30 sccm - AWM3150V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3282-ND.
SENSOR AMP 0-5PSID - ASCX05DN
Order 'sensor amp 0-5psid - ASCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
SENSOR 0-5"H2O TEMP COMP DIP - SDX005IND4
Order 'sensor 0-5"h2o temp comp dip - SDX005IND4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1125-ND.
SENSOR AMP DIFFERENTIAL 5 H2O - DC005NDC4
Order 'sensor amp differential 5 h2o - DC005NDC4' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2658-5-ND.
PRESSURE SENSOR 0-5 PSI - SCC100D
Order 'pressure sensor 0-5 psi - SCC100D' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SCC100D-ND.
SENSOR 0-5"H2O TEMP COMP DIP - SDXL005D4
Order 'sensor 0-5"h2o temp comp dip - SDXL005D4' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1044-ND.
Send this link via E-Mail
Help With This Screen
