SENSOR AIRFLOW AMP 1000 SCCM - AWM43300V - Sensors, Transducers
Flow SENSOR AIRFLOW AMP 1000 SCCM - AWM43300V
| Digi-Key Part Number | 480-2694-5-ND |
1 10 25 50 100 250 |
99.84000 84.53600 81.24440 77.37560 74.66170 72.17876 |
Extended Price
99.84 845.36 2031.11 3868.78 7466.17 18044.69 |
| Manufacturer Part Number | AWM43300V | |||
| Description | SENSOR AIRFLOW AMP 1000 SCCM | |||
| Quantity Available | 97 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWM43300V |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | ±1000 sccm |
| Material - Body | - |
| Voltage - Input | - |
| Port Size | Female, 0.19" (4.826mm) |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWM43300V AWM43300V 480 2694 5 ND 48026945ND 480-2694-5 |
AWM43300V Specification Sheet
SENSOR AIRFLOW AMP 1000 SCCM - AWM43300V (480-2694-5-ND) - Sensors, Transducers
Related parts Flow SENSOR AIRFLOW AMP 1000 SCCM - AWM43300VSENSOR AIRFLOW AMP 1000 SCCM - AWM43300V
Order 'sensor airflow amp 1000 sccm - AWM43300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2694-5-ND.
SENSOR AIRFLOW AMP 1000 SCCM - AWM3300V
Order 'sensor airflow amp 1000 sccm - AWM3300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2693-5-ND.
SENSOR AIRFLOW AMP 1000 SSCM - AWM42300V
Order 'sensor airflow amp 1000 sscm - AWM42300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3093-ND.
SENSOR AIRFLOW AMP 200 SCCM - AWM3100V
Order 'sensor airflow amp 200 sccm - AWM3100V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2692-5-ND.
SENSOR AIRFLOW AMP 30 SCCM - AWM3150V
Order 'sensor airflow amp 30 sccm - AWM3150V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3282-ND.
SENSOR AIRFLOW AMP 6 SLPM - AWM43600V
Order 'sensor airflow amp 6 slpm - AWM43600V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2695-5-ND.
SENSOR AIRFLOW AMP 0-5 SLPM - AWM5101VN
Order 'sensor airflow amp 0-5 slpm - AWM5101VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2696-ND.
SENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VN
Order 'sensor airflow amp 0-20 slpm - AWM5104VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2697-ND.
SENSOR AIRFLOW AMP 0-10 SLPM - AWM5102VN
Order 'sensor airflow amp 0-10 slpm - AWM5102VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3094-ND.
SENSOR AIRFLOW AMP 200 SLPM - AWM720P1
Order 'sensor airflow amp 200 slpm - AWM720P1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3095-ND.
SENSOR AMP 0-1PSID - ASCX01DN
Order 'sensor amp 0-1psid - ASCX01DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1002-ND.
SENSOR AMP 0-5PSID - ASCX05DN
Order 'sensor amp 0-5psid - ASCX05DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
SENSOR AMP 0-100PSIA - ASCX100AN
Order 'sensor amp 0-100psia - ASCX100AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1004-ND.
SENSOR AMP 0-100PSID - ASCX100DN
Order 'sensor amp 0-100psid - ASCX100DN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1005-ND.
SENSOR AMP 0-150PSIA - ASCX150AN
Order 'sensor amp 0-150psia - ASCX150AN' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1006-ND.
Options for Flow SENSOR AIRFLOW AMP 1000 SCCM - AWM43300V
Send this link via E-Mail
Help With This Screen
