SENSOR AIRFLOW AMP 1000 SCCM - AWM3300V - Sensors, Transducers
| Digi-Key Part Number | 480-2693-5-ND |
1 10 25 50 100 250 500 |
85.25000 70.61900 67.57240 64.94140 61.84900 59.67972 57.69500 |
Extended Price
85.25 706.19 1689.31 3247.07 6184.90 14919.93 28847.50 |
| Manufacturer Part Number | AWM3300V | |||
| Description | SENSOR AIRFLOW AMP 1000 SCCM | |||
| Quantity Available | 345 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWM3300V |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | ±1000 sccm |
| Material - Body | - |
| Voltage - Input | - |
| Port Size | Male, 0.2" (5.08mm) |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWM3300V AWM3300V 480 2693 5 ND 48026935ND 480-2693-5 |
AWM3300V Specification Sheet
SENSOR AIRFLOW AMP 1000 SCCM - AWM3300V (480-2693-5-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR AIRFLOW AMP 1000 SCCM - AWM3300V
Order 'sensor airflow amp 1000 sccm - AWM3300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2693-5-ND.
SENSOR AIRFLOW AMP 1000 SCCM - AWM43300V
Order 'sensor airflow amp 1000 sccm - AWM43300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2694-5-ND.
SENSOR AIRFLOW AMP 1000 SSCM - AWM42300V
Order 'sensor airflow amp 1000 sscm - AWM42300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3093-ND.
SENSOR AIRFLOW AMP 200 SCCM - AWM3100V
Order 'sensor airflow amp 200 sccm - AWM3100V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2692-5-ND.
SENSOR AIRFLOW AMP 30 SCCM - AWM3150V
Order 'sensor airflow amp 30 sccm - AWM3150V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3282-ND.
SENSOR AIRFLOW 1.0 SLPM - AWM2300V
Order 'sensor airflow 1.0 slpm - AWM2300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2856-ND.
SENSOR AIRFLOW 200 SCCM - AWM2100V
Order 'sensor airflow 200 sccm - AWM2100V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2691-5-ND.
SENSOR AIRFLOW 200 SCCM - AWM92100V
Order 'sensor airflow 200 sccm - AWM92100V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2698-5-ND.
SENSOR AIRFLOW AMP 6 SLPM - AWM43600V
Order 'sensor airflow amp 6 slpm - AWM43600V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2695-5-ND.
SENSOR AIRFLOW AMP 0-5 SLPM - AWM5101VN
Order 'sensor airflow amp 0-5 slpm - AWM5101VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2696-ND.
SENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VN
Order 'sensor airflow amp 0-20 slpm - AWM5104VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2697-ND.
SENSOR AIRFLOW AMP 0-10 SLPM - AWM5102VN
Order 'sensor airflow amp 0-10 slpm - AWM5102VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3094-ND.
SENSOR AIRFLOW AMP 200 SLPM - AWM720P1
Order 'sensor airflow amp 200 slpm - AWM720P1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3095-ND.
SENSOR AMP 1000PSI .5-4.5VDC - MLH01KPSB01A
Order 'sensor amp 1000psi .5-4.5vdc - MLH01KPSB01A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2530-ND.
SENSOR AMP 1000PSI 4-20MA OUT - MLH01KPSB01B
Order 'sensor amp 1000psi 4-20ma out - MLH01KPSB01B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2531-ND.
Send this link via E-Mail
Help With This Screen
