Flow FLOW SWITCH SPDT FS4 SERIES - 122352
FLOW SWITCH SPDT FS4 SERIES - 122352 - Sensors, Transducers
| Digi-Key Part Number | 122352-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 122352 | |||
| Description | FLOW SWITCH SPDT FS4 SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 122352 |
| Vendor | Gems Sensors Inc |
| Category | Sensors, Transducers |
| Flow Sensor Type | Liquid |
| Flow Settings GPM | 0.1GPM |
| Material - Body | Ryton |
| Voltage - Input | - |
| Port Size | Female, 9/16" (14.2875mm) NPT |
| Switch Function/Rating | SPDT, 20VA |
| Other Names |
122352 122352 |
FLOW SWITCH SPDT FS4 SERIES - 122352 (122352-ND) - Sensors, Transducers
Related parts Flow FLOW SWITCH SPDT FS4 SERIES - 122352Flow FLOW SWITCH SPDT FS4 SERIES - 122352
Order 'flow switch spdt fs4 series - 122352' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 122352-ND.
Gems Sensors Inc Level Sensor Sensor Kit 10 pcs - 1 ea Mounting Plug, Tube Connector, Tube End fitting, 2 ea Extension Tubes, Level Stations, 3 ea Tube Unions 24576
Order 'sensor float kit buna n 2"npt - 24576' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1044-ND.
Accessories Sensors, Transducers SENSOR COUPLING 316SS 3/8"-18NPT - 3B1B Gems Sensors Inc 3B1B
Order 'sensor coupling 316ss 3/8"-18npt - 3B1B' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1067-ND.
Accessories Sensors, Transducers SENSOR COUPLING 316SS 5/8"-24NEF - 3B3B Gems Sensors Inc 3B3B
Order 'sensor coupling 316ss 5/8"-24nef - 3B3B' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1068-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI 4 ~ 20mA Gems Sensors Inc 2200BGG1002A3UA
Order 'sensor pressure 4-20ma 0-100psig - 2200BGG1002A3UA' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1156-ND.
Pressure Sensors, Transducers 0 ~ 200 PSI 4 ~ 20mA Gems Sensors Inc 2200BGG2002A3UA
Order 'sensor pressure 4-20ma 0-200psig - 2200BGG2002A3UA' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1157-ND.
Flow SENSOR FLOW 20VA 0.10 GPM SPDT - 26914
Order 'sensor flow 20va 0.10 gpm spdt - 26914' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1118-ND.
Flow SENSOR FLOW 20VA 0.25 GPM SPDT - 26915
Order 'sensor flow 20va 0.25 gpm spdt - 26915' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1119-ND.
Flow SENSOR FLOW 20VA 0.50 GPM SPDT - 26916
Order 'sensor flow 20va 0.50 gpm spdt - 26916' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1120-ND.
Flow SENSOR FLOW 20VA 1.00 GPM SPDT - 26918
Order 'sensor flow 20va 1.00 gpm spdt - 26918' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1121-ND.
Flow SENSOR FLOW 20VA 0.10 GPM SPDT - 26926
Order 'sensor flow 20va 0.10 gpm spdt - 26926' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1122-ND.
Flow SENSOR FLOW 20VA 0.25 GPM SPDT - 26927
Order 'sensor flow 20va 0.25 gpm spdt - 26927' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1123-ND.
Flow SENSOR FLOW ADJ .5-20 GPM SPDT - 25363
Order 'sensor flow adj .5-20 gpm spdt - 25363' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1128-ND.
Flow SENSOR FLOW ADJ .5-20 GPM SPDT - 25364
Order 'sensor flow adj .5-20 gpm spdt - 25364' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1129-ND.
Flow SENSOR FLOW ADJ .5-20 GPM SPDT - 25357
Order 'sensor flow adj .5-20 gpm spdt - 25357' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1130-ND.
Options for Flow FLOW SWITCH SPDT FS4 SERIES - 122352
Send this link via E-Mail
Help With This Screen
