Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FLOATSWITCH 50VA NC/NO VERT SS - SSF29X035

Digi-Key Part Number SSF29X035-ND
Price Break
5
Unit Price
103.44000
Extended Price
517.20
Manufacturer Part NumberSSF29X035
DescriptionFLOATSWITCH 50VA NC/NO VERT SS
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationSSF29X035
VendorCynergy 3
CategorySensors, Sensor Evaluation Kits
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSF29X035
SSF29X035

SSF29X035 Specification Sheet

Image of FLOATSWITCH 50VA NC/NO VERT SS - SSF29X035

FLOATSWITCH 50VA NC/NO VERT SS - SSF29X035 (SSF29X035-ND)

Related parts:
FLOATSWITCH 50VA NC/NO VERT SS - SSF29X035
 Order 'floatswitch 50va nc/no vert ss - SSF29X035' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SSF29X035-ND.
FLOATSWITCH 50VA NC/NO VERT SS - SSF22X035
 Order 'floatswitch 50va nc/no vert ss - SSF22X035' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SSF22X035-ND.
FLOATSWITCH 50VA NC/NO VERT SS - SSF24X035
 Order 'floatswitch 50va nc/no vert ss - SSF24X035' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SSF24X035-ND.
FLOATSWITCH 50VA NC/NO VERT SS - SSF26X035
 Order 'floatswitch 50va nc/no vert ss - SSF26X035' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SSF26X035-ND.
FLOATSWITCH 50VA NC/NO VERT SS - SSF28X035
 Order 'floatswitch 50va nc/no vert ss - SSF28X035' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SSF28X035-ND.
FLOATSWITCH 50VA NC/NO HORZ SS - SSF211X050
 Order 'floatswitch 50va nc/no horz ss - SSF211X050' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SSF211X050-ND.
FLOATSWITCH 50VA NC/NO HORZ SS - SSF212X050
 Order 'floatswitch 50va nc/no horz ss - SSF212X050' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SSF212X050-ND.
FLOATSWITCH 25VA NC/NO VERT NYL - RSF53Y100R1/8
 Order 'floatswitch 25va nc/no vert nyl - RSF53Y100R1/8' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF53Y100R1/8-ND.
FLOATSWITCH 25VA NC/NO VERT NYL - RSF53Y100RC
 Order 'floatswitch 25va nc/no vert nyl - RSF53Y100RC' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF53Y100RC-ND.
FLOATSWITCH 25VA NC/NO VERT POLY - RSF54Y100R1/8
 Order 'floatswitch 25va nc/no vert poly - RSF54Y100R1/8' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF54Y100R1/8-ND.
FLOATSWITCH 25VA NC/NO VERT POLY - RSF54Y100RC
 Order 'floatswitch 25va nc/no vert poly - RSF54Y100RC' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF54Y100RC-ND.
FLOATSWITCH 25VA NC/NO VERT PPS - RSF56Y100R1/8
 Order 'floatswitch 25va nc/no vert pps - RSF56Y100R1/8' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF56Y100R1/8-ND.
FLOATSWITCH 25VA NC/NO VERT PPS - RSF56Y100RC
 Order 'floatswitch 25va nc/no vert pps - RSF56Y100RC' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF56Y100RC-ND.
FLOATSWITCH 1VA NC/NO HORZ SS - SSF213T050
 Order 'floatswitch 1va nc/no horz ss - SSF213T050' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number SSF213T050-ND.
FLOATSWITCH HORZ 50VA NC/NO SS - SSF212XP
 Order 'floatswitch horz 50va nc/no ss - SSF212XP' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number 725-1011-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FLOATSWITCH 50VA NC/NO VERT SS - SSF28X035 Next: FLOATSWITCH CABLE END C/O 10A - FFS10C