Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FLOATSWITCH 25VA C/O HORZ NYLON - RSF73Y100RN

Digi-Key Part Number RSF73Y100RN-ND
Price Break
1
10
50
100
Unit Price
13.06000
12.44000
11.81000
11.50000
Extended Price
13.06
124.40
590.50
1150.00
Manufacturer Part NumberRSF73Y100RN
DescriptionFLOATSWITCH 25VA C/O HORZ NYLON
Quantity Available 80
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationRSF73Y100RN
VendorCynergy 3
CategorySensors, Sensor Evaluation Kits
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSF73Y100RN
RSF73Y100RN

RSF73Y100RN Specification Sheet

Image of FLOATSWITCH 25VA C/O HORZ NYLON - RSF73Y100RN

FLOATSWITCH 25VA C/O HORZ NYLON - RSF73Y100RN (RSF73Y100RN-ND)

Related parts:
FLOATSWITCH 25VA C/O HORZ NYLON - RSF73Y100RN
 Order 'floatswitch 25va c/o horz nylon - RSF73Y100RN' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF73Y100RN-ND.
FLOATSWITCH 25VA N/C HORZ PPS - RSF26Y100RF
 Order 'floatswitch 25va n/c horz pps - RSF26Y100RF' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF26Y100RF-ND.
FLOATSWITCH 25VA NC/NO HORZ PPS - RSF46Y100RF
 Order 'floatswitch 25va nc/no horz pps - RSF46Y100RF' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF46Y100RF-ND.
FLOATSWITCH 25VA C/O HORZ POLY - RSF74Y100RN
 Order 'floatswitch 25va c/o horz poly - RSF74Y100RN' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF74Y100RN-ND.
FLOATSWITCH 25VA C/O HORZ PPS - RSF76Y100RN
 Order 'floatswitch 25va c/o horz pps - RSF76Y100RN' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF76Y100RN-ND.
FLOATSWITCH 25VA C/O HORZ PPS - RSF86Y100R
 Order 'floatswitch 25va c/o horz pps - RSF86Y100R' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF86Y100R-ND.
FLOATSWITCH 25VA NC/NO VERT NYL - RSF53Y100R1/8
 Order 'floatswitch 25va nc/no vert nyl - RSF53Y100R1/8' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF53Y100R1/8-ND.
FLOATSWITCH 25VA NC/NO VERT NYL - RSF53Y100RC
 Order 'floatswitch 25va nc/no vert nyl - RSF53Y100RC' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF53Y100RC-ND.
FLOATSWITCH 25VA NC/NO VERT POLY - RSF54Y100R1/8
 Order 'floatswitch 25va nc/no vert poly - RSF54Y100R1/8' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF54Y100R1/8-ND.
FLOATSWITCH 25VA NC/NO VERT POLY - RSF54Y100RC
 Order 'floatswitch 25va nc/no vert poly - RSF54Y100RC' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF54Y100RC-ND.
FLOATSWITCH 25VA NC/NO VERT PPS - RSF56Y100R1/8
 Order 'floatswitch 25va nc/no vert pps - RSF56Y100R1/8' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF56Y100R1/8-ND.
FLOATSWITCH 25VA NC/NO VERT PPS - RSF56Y100RC
 Order 'floatswitch 25va nc/no vert pps - RSF56Y100RC' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF56Y100RC-ND.
FLOATSWITCH 25VA SGL VERT 127MM - RSF66A25B100
 Order 'floatswitch 25va sgl vert 127mm - RSF66A25B100' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF66A25B100-ND.
FLOATSWITCH 25VA SGL VERT 152MM - RSF66A25B125
 Order 'floatswitch 25va sgl vert 152mm - RSF66A25B125' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF66A25B125-ND.
FLOATSWITCH 25VA SGL VERT 177MM - RSF66A25B150
 Order 'floatswitch 25va sgl vert 177mm - RSF66A25B150' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF66A25B150-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FLOATSWITCH 1VA NC/NO HORZ SS - SSF213T050 Next: FLOATSWITCH 25VA C/O HORZ POLY - RSF74Y100RN