Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FLOATSWITCH 25VA DUAL VERT 184MM - RSF66A50A150

Digi-Key Part Number RSF66A50A150-ND
Price Break
10
Unit Price
36.77000
Extended Price
367.70
Manufacturer Part NumberRSF66A50A150
DescriptionFLOATSWITCH 25VA DUAL VERT 184MM
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationRSF66A50A150
VendorCynergy 3
CategorySensors, Sensor Evaluation Kits
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSF66A50A150
RSF66A50A150

RSF66A50A150 Specification Sheet

Image of FLOATSWITCH 25VA DUAL VERT 184MM - RSF66A50A150

FLOATSWITCH 25VA DUAL VERT 184MM - RSF66A50A150 (RSF66A50A150-ND)

Related parts:
FLOATSWITCH 25VA DUAL VERT 184MM - RSF66A50A150
 Order 'floatswitch 25va dual vert 184mm - RSF66A50A150' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF66A50A150-ND.
FLOATSWITCH 25VA DUAL VERT 134MM - RSF66A50A100
 Order 'floatswitch 25va dual vert 134mm - RSF66A50A100' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF66A50A100-ND.
FLOATSWITCH 25VA DUAL VERT 127MM - RSF66B50B100
 Order 'floatswitch 25va dual vert 127mm - RSF66B50B100' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF66B50B100-ND.
FLOATSWITCH 25VA DUAL VERT 177MM - RSF66B50B150
 Order 'floatswitch 25va dual vert 177mm - RSF66B50B150' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF66B50B150-ND.
FLOATSWITCH 25VA SGL VERT 127MM - RSF66A25B100
 Order 'floatswitch 25va sgl vert 127mm - RSF66A25B100' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF66A25B100-ND.
FLOATSWITCH 25VA SGL VERT 152MM - RSF66A25B125
 Order 'floatswitch 25va sgl vert 152mm - RSF66A25B125' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF66A25B125-ND.
FLOATSWITCH 25VA SGL VERT 177MM - RSF66A25B150
 Order 'floatswitch 25va sgl vert 177mm - RSF66A25B150' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF66A25B150-ND.
FLOATSWITCH 25VA SGL VERT 202MM - RSF66A25B175
 Order 'floatswitch 25va sgl vert 202mm - RSF66A25B175' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF66A25B175-ND.
FLOATSWITCH 25VA NC/NO VERT NYL - RSF53Y100R1/8
 Order 'floatswitch 25va nc/no vert nyl - RSF53Y100R1/8' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF53Y100R1/8-ND.
FLOATSWITCH 25VA NC/NO VERT NYL - RSF53Y100RC
 Order 'floatswitch 25va nc/no vert nyl - RSF53Y100RC' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF53Y100RC-ND.
FLOATSWITCH 25VA NC/NO VERT POLY - RSF54Y100R1/8
 Order 'floatswitch 25va nc/no vert poly - RSF54Y100R1/8' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF54Y100R1/8-ND.
FLOATSWITCH 25VA NC/NO VERT POLY - RSF54Y100RC
 Order 'floatswitch 25va nc/no vert poly - RSF54Y100RC' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF54Y100RC-ND.
FLOATSWITCH 25VA NC/NO VERT PPS - RSF56Y100R1/8
 Order 'floatswitch 25va nc/no vert pps - RSF56Y100R1/8' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF56Y100R1/8-ND.
FLOATSWITCH 25VA NC/NO VERT PPS - RSF56Y100RC
 Order 'floatswitch 25va nc/no vert pps - RSF56Y100RC' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF56Y100RC-ND.
FLOATSWITCH 25VA N/C HORZ PPS - RSF26Y100RF
 Order 'floatswitch 25va n/c horz pps - RSF26Y100RF' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number RSF26Y100RF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FLOATSWITCH 25VA DUAL VERT 177MM - RSF66B50B150 Next: FLOATSWITCH 25VA N/C HORZ PPS - RSF26Y100RF