CAP TANTALUM 68UF 16V 10% RAD - TAP686K016SCS
| Digi-Key Part Number | 478-1926-ND |
1 10 100 1000 5000 10000 |
3.33000 2.85000 2.23250 1.42500 1.33000 1.23500 |
Extended Price
3.33 28.50 223.25 1425.00 6650.00 12350.00 |
| Manufacturer Part Number | TAP686K016SCS | |||
| Description | CAP TANTALUM 68UF 16V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TAP686K016SCS |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 68.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 1.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 2.500 mm [Typ] |
| Diameter | 9.0000 mm [Typ] |
| Height | 12.500 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 8.00 % [Max] |
| Leakage Current | 8.700 µA [Max] |
| MTBF | 1000 h @ 85 °C |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | L |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 9.000 mm [Typ] |
| H | 12.500 mm [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAP686K016SCS TAP686K016SCS 478 1926 ND 4781926ND 478-1926 |
TAP686K016SCS Specification Sheet
CAP TANTALUM 68UF 16V 10% RAD - TAP686K016SCS (478-1926-ND)
Related parts:CAP TANTALUM 68UF 16V 10% RAD - TAP686K016SCS
Order 'cap tantalum 68uf 16v 10% rad - TAP686K016SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1926-ND.
CAP TANTALUM 6.8UF 16V 10% RAD - TAP685K016SCS
Order 'cap tantalum 6.8uf 16v 10% rad - TAP685K016SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1919-ND.
CAP TANTALUM 10UF 16V 10% RAD - TAP106K016SCS
Order 'cap tantalum 10uf 16v 10% rad - TAP106K016SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1839-ND.
CAP TANTALUM 100UF 16V 10% RAD - TAP107K016CCS
Order 'cap tantalum 100uf 16v 10% rad - TAP107K016CCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1846-ND.
CAP TANTALUM 1.5UF 16V 10% RAD - TAP155K016SCS
Order 'cap tantalum 1.5uf 16v 10% rad - TAP155K016SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1850-ND.
CAP TANTALUM 15UF 16V 10% RAD - TAP156K016SCS
Order 'cap tantalum 15uf 16v 10% rad - TAP156K016SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1857-ND.
CAP TANTALUM 150UF 16V 10% RAD - TAP157K016CCS
Order 'cap tantalum 150uf 16v 10% rad - TAP157K016CCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1864-ND.
CAP TANTALUM 2.2UF 16V 10% RAD - TAP225K016SCS
Order 'cap tantalum 2.2uf 16v 10% rad - TAP225K016SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1868-ND.
CAP TANTALUM 22UF 16V 10% RAD - TAP226K016SCS
Order 'cap tantalum 22uf 16v 10% rad - TAP226K016SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1875-ND.
CAP TANTALUM 220UF 16V 10% RAD - TAP227K016CCS
Order 'cap tantalum 220uf 16v 10% rad - TAP227K016CCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1882-ND.
CAP TANTALUM 3.3UF 16V 10% RAD - TAP335K016SCS
Order 'cap tantalum 3.3uf 16v 10% rad - TAP335K016SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1887-ND.
CAP TANTALUM 33UF 16V 10% RAD - TAP336K016SCS
Order 'cap tantalum 33uf 16v 10% rad - TAP336K016SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1894-ND.
CAP TANTALUM 4.7UF 16V 10% RAD - TAP475K016SCS
Order 'cap tantalum 4.7uf 16v 10% rad - TAP475K016SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1904-ND.
CAP TANTALUM 47UF 16V 10% RAD - TAP476K016SCS
Order 'cap tantalum 47uf 16v 10% rad - TAP476K016SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1911-ND.
CAP TANTALUM .68UF 35V 10% RAD - TAP684K035SCS
Order 'cap tantalum .68uf 35v 10% rad - TAP684K035SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1915-ND.
Send this link via E-Mail
Help With This Screen