Keywords:





68µF Tantalum Capacitor AVX Corporation Radial 10V TAP686K010SCS

CAP TANTALUM 68UF 10V 10% RAD - TAP686K010SCS - Capacitors

Digi-Key Part Number 478-1925-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
2.59000
2.22000
1.73900
1.11000
1.03600
.96200
Extended Price
2.59
22.20
173.90
1110.00
5180.00
9620.00
Manufacturer Part NumberTAP686K010SCS
DescriptionCAP TANTALUM 68UF 10V 10% RAD
Quantity Available 762
All prices are in USD

Purchase 68µF Tantalum Capacitor AVX Corporation Radial 10V TAP686K010SCS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 68µF Tantalum Capacitor AVX Corporation Radial 10V TAP686K010SCS
Technical/Catalog InformationTAP686K010SCS
VendorAVX Corporation
CategoryCapacitors
Capacitance68µF
Voltage - Rated 10V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing0.098" (2.50mm)
ESR (Equivalent Series Resistance)1.300 Ohm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TAP686K010SCS
TAP686K010SCS
478 1925 ND
4781925ND
478-1925

TAP686K010SCS Specification Sheet

Image of CAP TANTALUM 68UF 10V 10% RAD - TAP686K010SCS

CAP TANTALUM 68UF 10V 10% RAD - TAP686K010SCS (478-1925-ND) - Capacitors

Related parts 68µF Tantalum Capacitor AVX Corporation Radial 10V TAP686K010SCS
68µF Tantalum Capacitor AVX Corporation Radial 10V TAP686K010SCS
 Order 'cap tantalum 68uf 10v 10% rad - TAP686K010SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1925-ND.
6.8µF Tantalum Capacitor AVX Corporation Radial 10V TAP685K010SCS
 Order 'cap tantalum 6.8uf 10v 10% rad - TAP685K010SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1918-ND.
10µF Tantalum Capacitor AVX Corporation Radial 10V TAP106K010SCS
 Order 'cap tantalum 10uf 10v 10% rad - TAP106K010SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1838-ND.
68µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 10V TAJC686K010RNJ
 Order 'cap tantalum 68uf 10v 10% smd - TAJC686K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1721-1-ND.
68µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 10V TAJC686K010RNJ
 Order 'cap tantalum 68uf 10v 10% smd - TAJC686K010RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1721-2-ND.
68µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 10V TAJC686K010RNJ
 Order 'cap tantalum 68uf 10v 10% smd - TAJC686K010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1721-6-ND.
100µF Tantalum Capacitor AVX Corporation Radial 10V TAP107K010SCS
 Order 'cap tantalum 100uf 10v 10% rad - TAP107K010SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1845-ND.
15µF Tantalum Capacitor AVX Corporation Radial 10V TAP156K010SCS
 Order 'cap tantalum 15uf 10v 10% rad - TAP156K010SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1856-ND.
150µF Tantalum Capacitor AVX Corporation Radial 10V TAP157K010CCS
 Order 'cap tantalum 150uf 10v 10% rad - TAP157K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1863-ND.
2.2µF Tantalum Capacitor AVX Corporation Radial 10V TAP225K010SCS
 Order 'cap tantalum 2.2uf 10v 10% rad - TAP225K010SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1867-ND.
22µF Tantalum Capacitor AVX Corporation Radial 10V TAP226K010SCS
 Order 'cap tantalum 22uf 10v 10% rad - TAP226K010SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1874-ND.
220µF Tantalum Capacitor AVX Corporation Radial 10V TAP227K010CCS
 Order 'cap tantalum 220uf 10v 10% rad - TAP227K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1881-ND.
3.3µF Tantalum Capacitor AVX Corporation Radial 10V TAP335K010SCS
 Order 'cap tantalum 3.3uf 10v 10% rad - TAP335K010SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1886-ND.
33µF Tantalum Capacitor AVX Corporation Radial 10V TAP336K010SCS
 Order 'cap tantalum 33uf 10v 10% rad - TAP336K010SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1893-ND.
330µF Tantalum Capacitor AVX Corporation Radial 10V TAP337K010CCS
 Order 'cap tantalum 330uf 10v 10% rad - TAP337K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1899-ND.

Options for 68µF Tantalum Capacitor AVX Corporation Radial 10V TAP686K010SCS
Send this link via E-Mail
Help With This Screen

CAP TANTALUM 68UF 10V 10% RAD - TAP686K010SCS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 680UF 6.3V 20% SMD - TLJY687M006R0150 Next: CAP TANTALUM 68UF 10V 10% SMD - B45196H2686K409
CAP TANTALUM 68UF 10V 10% RAD - TAP686K010SCS