Keywords:





Alternative products for FLOATSWITCH CABLE END N/C 20A - FFS20B

FLOATSWITCH CABLE END N/C 20A - FFS20B (FFS20B-ND) - Sensors, Sensor Evaluation Kits

Related parts Sensors, Sensor Evaluation Kits:
FLOATSWITCH CABLE END N/C 20A - FFS20B
 Order 'floatswitch cable end n/c 20a - FFS20B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS20B-ND.
FLOATSWITCH CABLE END N/O 10A - FFS10A
 Order 'floatswitch cable end n/o 10a - FFS10A' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS10A-ND.
FLOATSWITCH CABLE END N/C 10A - FFS10B
 Order 'floatswitch cable end n/c 10a - FFS10B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS10B-ND.
FLOATSWITCH CABLE END C/O 10A - FFS10C
 Order 'floatswitch cable end c/o 10a - FFS10C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS10C-ND.
FLOATSWITCH CABLE END N/O 20A - FFS20A
 Order 'floatswitch cable end n/o 20a - FFS20A' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS20A-ND.
FLOATSWITCH CABLE END C/O 20A - FFS20C
 Order 'floatswitch cable end c/o 20a - FFS20C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS20C-ND.
FLOATSWITCH CABLE END N/O 10A - LM10A
 Order 'floatswitch cable end n/o 10a - LM10A' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number LM10A-ND.
FLOATSWITCH CABLE END N/C 10A - LM10B
 Order 'floatswitch cable end n/c 10a - LM10B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number LM10B-ND.
FLOATSWITCH CABLE END C/O 10A - LM10C
 Order 'floatswitch cable end c/o 10a - LM10C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number LM10C-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H1442R-25-ND
 Order 'cable assy 4 position 4 contact - H1442R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-510-D
 Order 'cable assy 4 position 4 contact - GLF-444-254-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND
 Order 'cable assy 6 position 4 contact - H1641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-25-ND
 Order 'cable assy 6 position 4 contact - H1641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-14-ND
 Order 'cable assy 8 position 8 contact - H1881R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-14-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-25-ND
 Order 'cable assy 8 position 8 contact - H1881R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-25-ND.

Send this link via E-Mail
Help With This Screen

FLOATSWITCH CABLE END N/C 20A - FFS20B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FLOATSWITCH CABLE END N/C 10A - LM10B Next: FLOATSWITCH CABLE END N/O 10A - FFS10A
FLOATSWITCH CABLE END N/C 20A - FFS20B