Keywords:





Alternative products for FLOATSWITCH CABLE END N/O 20A - FFS20A

FLOATSWITCH CABLE END N/O 20A - FFS20A (FFS20A-ND) - Sensors, Sensor Evaluation Kits

Related parts Sensors, Sensor Evaluation Kits:
FLOATSWITCH CABLE END N/O 20A - FFS20A
 Order 'floatswitch cable end n/o 20a - FFS20A' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS20A-ND.
FLOATSWITCH CABLE END N/C 20A - FFS20B
 Order 'floatswitch cable end n/c 20a - FFS20B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS20B-ND.
FLOATSWITCH CABLE END C/O 20A - FFS20C
 Order 'floatswitch cable end c/o 20a - FFS20C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS20C-ND.
FLOATSWITCH CABLE END N/O 10A - FFS10A
 Order 'floatswitch cable end n/o 10a - FFS10A' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS10A-ND.
FLOATSWITCH CABLE END N/C 10A - FFS10B
 Order 'floatswitch cable end n/c 10a - FFS10B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS10B-ND.
FLOATSWITCH CABLE END C/O 10A - FFS10C
 Order 'floatswitch cable end c/o 10a - FFS10C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number FFS10C-ND.
FLOATSWITCH CABLE END N/O 10A - LM10A
 Order 'floatswitch cable end n/o 10a - LM10A' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number LM10A-ND.
FLOATSWITCH CABLE END N/C 10A - LM10B
 Order 'floatswitch cable end n/c 10a - LM10B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number LM10B-ND.
FLOATSWITCH CABLE END C/O 10A - LM10C
 Order 'floatswitch cable end c/o 10a - LM10C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number LM10C-ND.
CONN PLUG CABLE END 3 PIN - SL403M
 Order 'conn plug cable end 3 pin - SL403M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL403M-ND.
CONN PLUG CABLE END 3 PIN - SL403MX
 Order 'conn plug cable end 3 pin - SL403MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL403MX-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-3
 Order 'cable assy-power strip 79.63" - 1-557958-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-3-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015357-3
 Order 'cable assy umcc plug-plug .1m - 2015357-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36228-ND.
CABLE NULL MODEM DB25F TO DB25F - AK144-3-R
 Order 'cable null modem db25f to db25f - AK144-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1384-ND.
CABLE NULL MODEM DB25M TO DB25M - AK250-3-R
 Order 'cable null modem db25m to db25m - AK250-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1385-ND.

Send this link via E-Mail
Help With This Screen

FLOATSWITCH CABLE END N/O 20A - FFS20A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FLOATSWITCH CABLE END N/O 10A - LM10A Next: FLOATSWITCH HORZ .6A NC/NO PPS - RSF46Y100RF
FLOATSWITCH CABLE END N/O 20A - FFS20A