SENSOR FLOAT BUNA N MNTG BRKT - 43982 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | 376-1049-ND |
1 |
98.95000 |
Extended Price
98.95 |
| Manufacturer Part Number | 43982 | |||
| Description | SENSOR FLOAT BUNA N MNTG BRKT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 43982 |
| Vendor | Gems Sensors |
| Category | Sensors, Sensor Evaluation Kits |
| Designated Material | Oil |
| Designated Material | Water |
| Circuit | SPST-NO |
| Switch Function | Off-Mom |
| Operating Temperature | -40 °F [Min] |
| Operating Temperature | 140 °F [Max] |
| Housing Material | Stainless Steel |
| Other Names |
43982 43982 376 1049 ND 3761049ND 376-1049 |
SENSOR FLOAT BUNA N MNTG BRKT - 43982 (376-1049-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:SENSOR FLOAT BUNA N MNTG BRKT - 43982
Order 'sensor float buna n mntg brkt - 43982' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1049-ND.
SENSOR FLOAT BUNA N MNTG BRKT - 43765
Order 'sensor float buna n mntg brkt - 43765' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1046-ND.
SENSOR FLOAT BUNA N MNTG BRKT - 43760
Order 'sensor float buna n mntg brkt - 43760' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1047-ND.
SENSOR FLOAT BUNA N MNTG BRKT - 43980
Order 'sensor float buna n mntg brkt - 43980' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1048-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57143
Order 'sensor float buna n 1/4"npt - 57143' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1050-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57144
Order 'sensor float buna n 1/4"npt - 57144' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1051-ND.
SENSOR FLOAT SPST BRASS 3/4"NPT - 172625
Order 'sensor float spst brass 3/4"npt - 172625' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1169-ND.
SENSOR FLOAT SPST 316SS 3/4"NPT - 172635
Order 'sensor float spst 316ss 3/4"npt - 172635' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1170-ND.
SENSOR FLOAT KIT BUNA N1-1/4"NPT - 26128
Order 'sensor float kit buna n1-1/4"npt - 26128' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1043-ND.
SENSOR FLOAT KIT BUNA N 2"NPT - 24576
Order 'sensor float kit buna n 2"npt - 24576' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1044-ND.
SENSOR FLOAT KIT 316SS 2"NPT - 24577
Order 'sensor float kit 316ss 2"npt - 24577' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1045-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 76707
Order 'sensor float buna n 1/8"npt - 76707' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1011-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01701
Order 'sensor float buna n 1/8"npt - 01701' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1020-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01702
Order 'sensor float buna n 1/8"npt - 01702' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1021-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01801
Order 'sensor float buna n 1/8"npt - 01801' online from Digi-Key. Manufactured by Gems Sensors. Digi-Key part number 376-1026-ND.
Send this link via E-Mail
Help With This Screen