SENSOR FLOAT 304SS 1"NPT - 121753 - Sensors, Transducers
| Digi-Key Part Number | 376-1041-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 121753 | |||
| Description | SENSOR FLOAT 304SS 1"NPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 121753 |
| Vendor | Gems Sensors Inc |
| Category | Sensors, Transducers |
| Output Configuration | SPDT, 20VA |
| Current | * |
| Material - Housing & Prism | 304 Stainless Steel, 316 Stainless Steel |
| Mounting Type | Male 1" (25.4mm) NPT |
| Type | Liquid |
| Operating Temperature | -40°C ~ 148.9°C |
| Voltage Rating | - |
| Minimum Liquid Specific Gravity | .85 |
| Switch Actuation Level | 3 1/4" (82.55mm) |
| Other Names |
121753 121753 376 1041 ND 3761041ND 376-1041 |
121753 Specification Sheet
SENSOR FLOAT 304SS 1"NPT - 121753 (376-1041-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR FLOAT 304SS 1"NPT - 121753
Order 'sensor float 304ss 1"npt - 121753' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1041-ND.
SENSOR FLOAT 304SS 1"NPT - 52100
Order 'sensor float 304ss 1"npt - 52100' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1040-ND.
SENSOR FLOAT 304SS 1"NPT - 116971
Order 'sensor float 304ss 1"npt - 116971' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1042-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
Order 'sensor float polys 1/8"npt - 42295' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
Order 'sensor float polyp 1/8"npt - 142505' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1008-ND.
SENSOR FLOAT POLYP 1/8"NPT - 116826
Order 'sensor float polyp 1/8"npt - 116826' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1009-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01750
Order 'sensor float 316ss 1/8"npt - 01750' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1022-ND.
SENSOR FLOAT 316SS 1/8"NPT - 79990
Order 'sensor float 316ss 1/8"npt - 79990' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1023-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01755
Order 'sensor float 316ss 1/8"npt - 01755' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1024-ND.
SENSOR FLOAT CPVC 1/4"NPT - 74780
Order 'sensor float cpvc 1/4"npt - 74780' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1033-ND.
SENSOR FLOAT 316SS 1/2"NPT - 113820
Order 'sensor float 316ss 1/2"npt - 113820' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1034-ND.
SENSOR FLOAT 316SS 1/4"NPT - 01950
Order 'sensor float 316ss 1/4"npt - 01950' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1035-ND.
SENSOR FLOAT 316SS 1/4"NPT - 26717
Order 'sensor float 316ss 1/4"npt - 26717' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1036-ND.
SENSOR FLOAT 316SS 1/4"NPT - 79999
Order 'sensor float 316ss 1/4"npt - 79999' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1037-ND.
SENSOR FLOAT 316SS 1/2"NPT - 30290
Order 'sensor float 316ss 1/2"npt - 30290' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1039-ND.
Send this link via E-Mail
Help With This Screen
