SENSOR FLOAT CPVC 1/4"NPT - 74780
| Digi-Key Part Number | 376-1033-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 74780 | |||
| Description | SENSOR FLOAT CPVC 1/4"NPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74780 |
| Vendor | Gems Sensors Inc |
| Category | Sensors, Transducers |
| Output Configuration | SPST-NC/NO, 20VA |
| Current | * |
| Material - Housing & Prism | Chlorinated Polyvinyl Chloride |
| Mounting Type | Male 1/4" (6.35mm) NPT |
| Type | Liquid |
| Operating Temperature | -40°C ~ 82.2°C |
| Voltage Rating | - |
| Minimum Liquid Specific Gravity | .85 |
| Switch Actuation Level | 3/4" (19.05mm) |
| Other Names |
74780 74780 376 1033 ND 3761033ND 376-1033 |
74780 Specification Sheet
SENSOR FLOAT CPVC 1/4"NPT - 74780 (376-1033-ND)
Related parts :SENSOR FLOAT CPVC 1/4"NPT - 74780
Order 'sensor float cpvc 1/4"npt - 74780' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1033-ND.
SENSOR FLOAT 316SS 1/4"NPT - 01950
Order 'sensor float 316ss 1/4"npt - 01950' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1035-ND.
SENSOR FLOAT 316SS 1/4"NPT - 26717
Order 'sensor float 316ss 1/4"npt - 26717' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1036-ND.
SENSOR FLOAT 316SS 1/4"NPT - 79999
Order 'sensor float 316ss 1/4"npt - 79999' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1037-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01901
Order 'sensor float buna n 1/4"npt - 01901' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1029-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 35676
Order 'sensor float buna n 1/4"npt - 35676' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1030-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01907
Order 'sensor float buna n 1/4"npt - 01907' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1031-ND.
SENSOR FLOAT 1/4"NPT - 133299
Order 'sensor float 1/4"npt - 133299' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1032-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57143
Order 'sensor float buna n 1/4"npt - 57143' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1050-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57144
Order 'sensor float buna n 1/4"npt - 57144' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1051-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
Order 'sensor float polys 1/8"npt - 42295' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01750
Order 'sensor float 316ss 1/8"npt - 01750' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1022-ND.
SENSOR FLOAT 316SS 1/8"NPT - 79990
Order 'sensor float 316ss 1/8"npt - 79990' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1023-ND.
SENSOR FLOAT 304SS 1"NPT - 52100
Order 'sensor float 304ss 1"npt - 52100' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1040-ND.
SENSOR FLOAT 304SS 1"NPT - 121753
Order 'sensor float 304ss 1"npt - 121753' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1041-ND.
Send this link via E-Mail
Help With This Screen
