SENSOR FLOAT 1/4"NPT - 133299 - Sensors, Transducers
| Digi-Key Part Number | 376-1032-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 133299 | |||
| Description | SENSOR FLOAT 1/4"NPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 133299 |
| Vendor | Gems Sensors Inc |
| Category | Sensors, Transducers |
| Output Configuration | SPST, 20VA |
| Current | * |
| Material - Housing & Prism | Teflon® |
| Mounting Type | Male 1/4" (6.35mm) NPT |
| Type | Liquid |
| Operating Temperature | -40°C ~ 148.9°C |
| Voltage Rating | - |
| Minimum Liquid Specific Gravity | .80 |
| Switch Actuation Level | 0.92" (23.37mm) |
| Other Names |
133299 133299 376 1032 ND 3761032ND 376-1032 |
133299 Specification Sheet
SENSOR FLOAT 1/4"NPT - 133299 (376-1032-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR FLOAT 1/4"NPT - 133299
Order 'sensor float 1/4"npt - 133299' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1032-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01901
Order 'sensor float buna n 1/4"npt - 01901' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1029-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 35676
Order 'sensor float buna n 1/4"npt - 35676' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1030-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01907
Order 'sensor float buna n 1/4"npt - 01907' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1031-ND.
SENSOR FLOAT CPVC 1/4"NPT - 74780
Order 'sensor float cpvc 1/4"npt - 74780' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1033-ND.
SENSOR FLOAT 316SS 1/4"NPT - 01950
Order 'sensor float 316ss 1/4"npt - 01950' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1035-ND.
SENSOR FLOAT 316SS 1/4"NPT - 26717
Order 'sensor float 316ss 1/4"npt - 26717' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1036-ND.
SENSOR FLOAT 316SS 1/4"NPT - 79999
Order 'sensor float 316ss 1/4"npt - 79999' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1037-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57143
Order 'sensor float buna n 1/4"npt - 57143' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1050-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57144
Order 'sensor float buna n 1/4"npt - 57144' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1051-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
Order 'sensor float polys 1/8"npt - 42295' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYP 1/8"NPT - 142505
Order 'sensor float polyp 1/8"npt - 142505' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1008-ND.
SENSOR FLOAT POLYP 1/8"NPT - 116826
Order 'sensor float polyp 1/8"npt - 116826' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1009-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 76707
Order 'sensor float buna n 1/8"npt - 76707' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1011-ND.
SENSOR FLOAT SW POLYP 1/2"NPT - 131100
Order 'sensor float sw polyp 1/2"npt - 131100' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1013-ND.
Send this link via E-Mail
Help With This Screen
