SENSOR FLOAT BUNA N 1/4"NPT - 01901 - Sensors, Transducers
| Digi-Key Part Number | 376-1029-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 01901 | |||
| Description | SENSOR FLOAT BUNA N 1/4"NPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01901 |
| Vendor | Gems Sensors Inc |
| Category | Sensors, Transducers |
| Output Configuration | SPST-NC/NO, 20VA |
| Current | * |
| Material - Housing & Prism | Brass, Buna N |
| Mounting Type | Male 1/4" (6.35mm) NPT |
| Type | Liquid |
| Operating Temperature | -40°C ~ 110°C |
| Voltage Rating | - |
| Minimum Liquid Specific Gravity | .55 |
| Switch Actuation Level | 1 3/16" (30.16mm) |
| Other Names |
01901 01901 376 1029 ND 3761029ND 376-1029 |
01901 Specification Sheet
SENSOR FLOAT BUNA N 1/4"NPT - 01901 (376-1029-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR FLOAT BUNA N 1/4"NPT - 01901
Order 'sensor float buna n 1/4"npt - 01901' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1029-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 35676
Order 'sensor float buna n 1/4"npt - 35676' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1030-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 01907
Order 'sensor float buna n 1/4"npt - 01907' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1031-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57143
Order 'sensor float buna n 1/4"npt - 57143' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1050-ND.
SENSOR FLOAT BUNA N 1/4"NPT - 57144
Order 'sensor float buna n 1/4"npt - 57144' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1051-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 76707
Order 'sensor float buna n 1/8"npt - 76707' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1011-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01701
Order 'sensor float buna n 1/8"npt - 01701' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1020-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01702
Order 'sensor float buna n 1/8"npt - 01702' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1021-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01801
Order 'sensor float buna n 1/8"npt - 01801' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1026-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 35651
Order 'sensor float buna n 1/8"npt - 35651' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1027-ND.
SENSOR FLOAT BUNA N 1/8"NPT - 01807
Order 'sensor float buna n 1/8"npt - 01807' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1028-ND.
SENSOR FLOAT BUNA N 1/2"NPT - 30288
Order 'sensor float buna n 1/2"npt - 30288' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1038-ND.
SENSOR FLOAT 1/4"NPT - 133299
Order 'sensor float 1/4"npt - 133299' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1032-ND.
SENSOR FLOAT CPVC 1/4"NPT - 74780
Order 'sensor float cpvc 1/4"npt - 74780' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1033-ND.
SENSOR FLOAT 316SS 1/4"NPT - 01950
Order 'sensor float 316ss 1/4"npt - 01950' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1035-ND.
Send this link via E-Mail
Help With This Screen
